Abracon ASPI-0530LR-5R6M-T2

Ind Power Molded Wirewound 5.6uH 20% 4.5A 2220 T/R
$ 0.364
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Abracon ASPI-0530LR-5R6M-T2.

IHS

Datasheet7 pages3 years ago

Master Electronics

Abracon SCT

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2013-01-07
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Abracon ASPI-0530LR-5R6M-T2 provided by its distributors.

Ind Power Molded Wirewound 5.6uH 20% 4.5A 2220 T/R
Ind/ Tape & Reel (Tr) Rohs Compliant: Yes |Abracon ASPI-0530LR-5R6M-T2
FIXED IND 5.6UH 4.5A 65 MOHM SMD
General Purpose Inductor, 5.6uH, 20%, 1 Element, SMD, 2221
Power Inductor 5.6uH 4A 65mΩ, ASPI-0530LR , RoHS
Abracon SCT
Power Inductors - SMD IND 5.6uH 4A 65mOhm

Manufacturer Aliases

Abracon has several brands around the world that distributors may use as alternate names. Abracon may also be known as the following names:

  • Abracon LLC
  • Abracon Corporation
  • ABRACON CORP
  • ABRACON / PROANT
  • OSCILENT
  • Abracon / AEL Crystal
  • Fox / Abracon
  • ABRACON CORPORATION (VA)
  • Abbracon / AEL Crystal
  • ABRACOM
  • Abracon Components
  • ABRACONN
  • ABRACON (US)
  • ABRACONSemi
  • ABRACON CRYSTALS
  • ABRACON CO
  • ABRAC
  • NEL (ABRACON)
  • ABRACON STOCK
  • Abracom Corporation
  • ABRACO
  • ILSI AMERICA INC (ABRACON)
  • ABRACON CORPORATIO
  • FOX ELECTRONICS (ABRACON)
  • ECLIPTEK (ABRACON)
  • Abracon Corporation

Part Number Aliases

This part may be known by these alternate part numbers:

  • ASPI0530LR5R6MT2