
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| DigiKey | 535-ASPI-0403-5R6M-TCT-ND | 3,995 | 1 | Cut Tape | ||||||||
| Braemac Americas - Symmetry Electronics | ASPI-0403-5R6M-T | 0 | 3h | |||||||||
| Newark | ASPI-0403-5R6M-T | 0 | 4K | Tape & Reel | ||||||||
| Onlinecomponents.com | ASPI-0403-5R6M-T | 0 | 1K | Bulk | ||||||||
| Avnet | ASPI-0403-5R6M-T | 0 | 4K | 3d |
Download datasheets and manufacturer documentation for Abracon ASPI-0403-5R6M-T.
Download Abracon ASPI-0403-5R6M-T symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
| 3D | Download |
Descriptions of Abracon ASPI-0403-5R6M-T provided by its distributors.
Abracon has several brands around the world that distributors may use as alternate names. Abracon may also be known as the following names:
Download datasheets and manufacturer documentation for Abracon ASPI-0403-5R6M-T.