Abracon ASPI-0315FS-4R7M-T2

Inductor Power Shielded Wirewound 4.7uH 20% 100KHz Ferrite 1.09A 0.163Ohm DCR 1212 T/R
$ 0.288
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Abracon ASPI-0315FS-4R7M-T2.

JRH Electronics

Datasheet5 pages6 years ago

HQonline

Master Electronics

Abracon SCT

Inventory History

3 month trend:
-7.60%

CAD Models

Download Abracon ASPI-0315FS-4R7M-T2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2012-03-21
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

TAIYO YUDENNR4018T4R7M
Inductor Power Shielded Wirewound 4.7uH 20% 100KHz Ferrite 1.2A 0.108Ohm DCR 1515 T/R
Inductor Power Shielded Wirewound 4.7uH 20% 100KHz Ferrite 1.9A 0.07Ohm DCR 1515 T/R
Inductor Power Shielded Wirewound 4.7uH 20% 100KHz Ferrite 1.35A 0.126Ohm DCR 1514 T/R
Ind Power Chip Shielded Wirewound 4.7uH 20% 100KHz Ferrite 1.05A 1616 T/R
TAIYO YUDENNRS3015T4R7MNGH
Inductor Power Shielded Wirewound 4.7uH 20% 100KHz Ferrite 1.04A 0.144Ohm DCR 1212 T/R
Ind Power Semi-Shielded Wirewound 4.7uH 20% 100KHz Ferrite 1.4A 4026 T/R

Descriptions

Descriptions of Abracon ASPI-0315FS-4R7M-T2 provided by its distributors.

Inductor Power Shielded Wirewound 4.7uH 20% 100KHz Ferrite 1.09A 0.163Ohm DCR 1212 T/R
INDUCTOR, LOW PROFILE, SHIELDED, 4.7UH, 1.6A, 100 MOHM, SMD, ASPI-0315FS SERIES
Fixed Inductor Nonstandard 4.7µH ±20% 1.6A 100mΩ - -
FIXED IND 4.7UH 1.6A 100MOHM SMD
General Purpose Inductor, 4.7uH, 20%, 1 Element, SMD, 1212
4.7Uh, 1.20A, 1.60A, Ferrite Core, 20%, Shielded, 100M , 3.0 X 3.0 X 1.5Mm, Surface Mount Rohs Compliant: Yes
IND SHIELDED WIREWOUND 4.7UH 20% 1212 SMD
Power Inductor 4.7uH 1.2A 100mΩ, ASPI-0315FS , RoHS
Abracon SCT
100KHz 46MHz 1.1A 1.09A 4.7¦ÌH 163m¦¸ ¡À20% 1212 , 3mm*3mm*1.5mm
ASPI-0315FS Nonstandard 0.118Lx0.118W 3.00mmx3.00mm 4.7muH
Power Inductors - SMD 4.7 UH 20%

Manufacturer Aliases

Abracon has several brands around the world that distributors may use as alternate names. Abracon may also be known as the following names:

  • Abracon LLC
  • Abracon Corporation
  • ABRACON CORP
  • ABRACON / PROANT
  • OSCILENT
  • Abracon / AEL Crystal
  • Fox / Abracon
  • ABRACON CORPORATION (VA)
  • Abbracon / AEL Crystal
  • ABRACOM
  • Abracon Components
  • ABRACONN
  • ABRACON (US)
  • ABRACONSemi
  • ABRACON CRYSTALS
  • ABRACON CO
  • ABRAC
  • NEL (ABRACON)
  • ABRACON STOCK
  • Abracom Corporation
  • ABRACO
  • ILSI AMERICA INC (ABRACON)
  • ABRACON CORPORATIO
  • FOX ELECTRONICS (ABRACON)
  • ECLIPTEK (ABRACON)
  • Abracon Corporation

Part Number Aliases

This part may be known by these alternate part numbers:

  • ASPI-0315FS-4R7M-T2.
  • ASPI0315FS4R7MT2