Abracon ASG2-P-V-A-120.000MHZ

Oscillator, Voltage Controlled, LVPECL, 120 MHz, SMD, 2.5mm x 2mm, 3.3 V
$ 54.46
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Abracon ASG2-P-V-A-120.000MHZ.

IHS

Datasheet4 pages11 years ago

Electro Sonic

Abracon SCT

Supply Chain

Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

Oscillator, 125 MHz, 35 ppm, SMD, 2.5mm x 2mm, 3.3 V, LVPECL, ASG2-LJ
Xtal Osc Xo 122.8800Mhz Lvpecl/Bulk Rohs Compliant: Yes |Abracon ASG-P-X-A-122.880MHZ
Oscillator VCXO 122.88MHz ±5ppm (Tol) ±50ppm (Stability) LVPECL 55% 3.3V 6-Pin SMD Bulk
CTS ComponentsCB3LV-5I-125M0000
SMD Crystal Oscillator 125MHz 3.3V 15pF 4-Pin CSMD T/R
XTAL OSC 2.5~3.3V +/-30PPM -40~85C 250TR
Oscillator XO 125MHz ±30ppm LVPECL 55% 2.5V/3.3V 6-Pin SMD T/R

Descriptions

Descriptions of Abracon ASG2-P-V-A-120.000MHZ provided by its distributors.

Oscillator, Voltage Controlled, LVPECL, 120 MHz, SMD, 2.5mm x 2mm, 3.3 V
VCXO Oscillators XTAL OSC VCXO 120.00 00MHZ LVPECL
XTAL OSC VCXO 120.0000MHZ LVPECL, 2.5x2mm, RoHS
Abracon SCT
VCXO Oscillators 120MHz 3.3V 35PPM -40C to 85C
LVPECL Output Clock Oscillator, 120MHz Nom

Manufacturer Aliases

Abracon has several brands around the world that distributors may use as alternate names. Abracon may also be known as the following names:

  • Abracon LLC
  • Abracon Corporation
  • ABRACON CORP
  • ABRACON / PROANT
  • OSCILENT
  • Abracon / AEL Crystal
  • Fox / Abracon
  • ABRACON CORPORATION (VA)
  • Abbracon / AEL Crystal
  • ABRACOM
  • Abracon Components
  • ABRACONN
  • ABRACON (US)
  • ABRACONSemi
  • ABRACON CRYSTALS
  • ABRACON CO
  • ABRAC
  • NEL (ABRACON)
  • ABRACON STOCK
  • Abracom Corporation
  • ABRACO
  • ILSI AMERICA INC (ABRACON)
  • ABRACON CORPORATIO
  • FOX ELECTRONICS (ABRACON)
  • ECLIPTEK (ABRACON)
  • Abracon Corporation