Abracon ASG-P-V-B-491.520MHZ

Oscillator VCXO 491.52MHz ±5ppm (Tol) ±50ppm (Stability) LVPECL 55% 2.5V 6-Pin SMD Bulk
$ 13.34
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Abracon ASG-P-V-B-491.520MHZ.

IHS

Datasheet5 pages14 years ago

Master Electronics

Abracon SCT

Supply Chain

Introduction Date2012-04-27
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

SMD Crystal Oscillator 491.52MHz 2.5V 6-Pin CSMD Bulk
SMD Crystal Oscillator 491.52MHz 3.3V 6-Pin CSMD Bulk
Oscillator XO 500MHz ±50ppm LVPECL 55% 3.3V 6-Pin SMD Bulk
MicrochipDSC8104BI2
Oscillator, Programmable, 10 MHz to 460 MHz, 25 ppm, 3.3 V, HCSL, SMD, 5mm x 3.2mm
MicrochipDSC8122AI2
Unprog MEMS Oscillator, -40C-85C, 25ppm
MicrochipDSC8122DI2
Unprog MEMS Oscillator, -40C-85C, 25ppm

Descriptions

Descriptions of Abracon ASG-P-V-B-491.520MHZ provided by its distributors.

Oscillator VCXO 491.52MHz ±5ppm (Tol) ±50ppm (Stability) LVPECL 55% 2.5V 6-Pin SMD Bulk
Xtal Osc Vcxo 491.5200Mhz Lvpecl/Bulk Rohs Compliant: Yes |Abracon ASG-P-V-B-491.520MHZ
Controlled Oscillator 491.52MHz VCXO LVPECL 6-Pin CSMD Bulk
VCXO Oscillators XTAL OSC VCXO 491.52 00MHZ LVPECL
LVPECL Output Clock Oscillator, 491.52MHz Nom
XTAL OSC VCXO 491.5200MHZ LVPECL, 7x5mm, RoHS
Abracon SCT

Manufacturer Aliases

Abracon has several brands around the world that distributors may use as alternate names. Abracon may also be known as the following names:

  • Abracon LLC
  • Abracon Corporation
  • ABRACON CORP
  • ABRACON / PROANT
  • OSCILENT
  • Abracon / AEL Crystal
  • Fox / Abracon
  • ABRACON CORPORATION (VA)
  • Abbracon / AEL Crystal
  • ABRACOM
  • Abracon Components
  • ABRACONN
  • ABRACON (US)
  • ABRACONSemi
  • ABRACON CRYSTALS
  • ABRACON CO
  • ABRAC
  • NEL (ABRACON)
  • ABRACON STOCK
  • Abracom Corporation
  • ABRACO
  • ILSI AMERICA INC (ABRACON)
  • ABRACON CORPORATIO
  • FOX ELECTRONICS (ABRACON)
  • ECLIPTEK (ABRACON)
  • Abracon Corporation