Abracon ASG-P-V-A-491.520MHZ-T

ASG-P Series 491.520 MHz 7 mm x 5 mm 3.3 V ±35 ppm SMT VCXO Crystal Oscillator
$ 12.819
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Abracon ASG-P-V-A-491.520MHZ-T.

IHS

Datasheet5 pages14 years ago

Master Electronics

Abracon SCT

Supply Chain

Introduction Date2012-04-27
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

SMD Crystal Oscillator 491.52MHz 3.3V 6-Pin CSMD Bulk
SMD Crystal Oscillator 491.52MHz 2.5V 6-Pin CSMD Bulk
Oscillator XO 500MHz ±50ppm LVPECL 55% 3.3V 6-Pin SMD Bulk
MicrochipDSC8122AI2
Unprog MEMS Oscillator, -40C-85C, 25ppm
MicrochipDSC8122DI2
Unprog MEMS Oscillator, -40C-85C, 25ppm
MicrochipDSC8102AI2
Programmable Oscillators Unprog MEMS Oscillator, -40C-85C, 25ppm

Descriptions

Descriptions of Abracon ASG-P-V-A-491.520MHZ-T provided by its distributors.

ASG-P Series 491.520 MHz 7 mm x 5 mm 3.3 V ±35 ppm SMT VCXO Crystal Oscillator
Controlled Oscillator 491.52MHz VCXO LVPECL 6-Pin CSMD T/R
Xtal Osc Vcxo 491.5200Mhz Lvpecl/Tape & Reel (Tr) Rohs Compliant: Yes |Abracon ASG-P-V-A-491.520MHZ-T
VCXO Oscillators XTAL OSC VCXO 491.52 00MHZ LVPECL
LVPECL Output Clock Oscillator, 491.52MHz Nom
XTAL OSC VCXO 491.5200MHZ LVPECL, 7x5mm, RoHS
Abracon SCT

Manufacturer Aliases

Abracon has several brands around the world that distributors may use as alternate names. Abracon may also be known as the following names:

  • Abracon LLC
  • Abracon Corporation
  • ABRACON CORP
  • ABRACON / PROANT
  • OSCILENT
  • Abracon / AEL Crystal
  • Fox / Abracon
  • ABRACON CORPORATION (VA)
  • Abbracon / AEL Crystal
  • ABRACOM
  • Abracon Components
  • ABRACONN
  • ABRACON (US)
  • ABRACONSemi
  • ABRACON CRYSTALS
  • ABRACON CO
  • ABRAC
  • NEL (ABRACON)
  • ABRACON STOCK
  • Abracom Corporation
  • ABRACO
  • ILSI AMERICA INC (ABRACON)
  • ABRACON CORPORATIO
  • FOX ELECTRONICS (ABRACON)
  • ECLIPTEK (ABRACON)
  • Abracon Corporation