Abracon ASG-P-V-A-320.000MHZ-T

Controlled Oscillator 320MHz VCXO LVPECL 6-Pin CSMD T/R
$ 12.63
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Abracon ASG-P-V-A-320.000MHZ-T.

IHS

Datasheet5 pages14 years ago

Master Electronics

Abracon SCT

Supply Chain

Introduction Date2012-04-27
Lifecycle StatusProduction (Last Updated: 7 months ago)

Related Parts

SMD Crystal Oscillator 320MHz 3.3V 6-Pin CSMD Bulk
SMD Crystal Oscillator 320MHz 2.5V 6-Pin CSMD Bulk
Oscillator VCXO 320MHz ±50ppm (Stability) LVPECL 55% 3.3V 6-Pin Mini-CSMD Bulk
XTAL OSC 2.5~3.3V +/-30PPM -40~85C 250TR
XTAL OSC 2.5~3.3V +/-30PPM -40~85C 250TR
XTAL OSC 2.5~3.3V +/-30PPM -40~85C 250TR

Descriptions

Descriptions of Abracon ASG-P-V-A-320.000MHZ-T provided by its distributors.

Controlled Oscillator 320MHz VCXO LVPECL 6-Pin CSMD T/R
Xtal Osc Vcxo 320.0000Mhz Lvpecl/Tape & Reel (Tr) Rohs Compliant: Yes |Abracon ASG-P-V-A-320.000MHZ-T
VCXO Oscillators XTAL OSC VCXO 320.0000MHZ LVPECL
LVPECL Output Clock Oscillator, 320MHz Nom

Manufacturer Aliases

Abracon has several brands around the world that distributors may use as alternate names. Abracon may also be known as the following names:

  • Abracon LLC
  • Abracon Corporation
  • ABRACON CORP
  • ABRACON / PROANT
  • OSCILENT
  • Abracon / AEL Crystal
  • Fox / Abracon
  • ABRACON CORPORATION (VA)
  • Abbracon / AEL Crystal
  • ABRACOM
  • Abracon Components
  • ABRACONN
  • ABRACON (US)
  • ABRACONSemi
  • ABRACON CRYSTALS
  • ABRACON CO
  • ABRAC
  • NEL (ABRACON)
  • ABRACON STOCK
  • Abracom Corporation
  • ABRACO
  • ILSI AMERICA INC (ABRACON)
  • ABRACON CORPORATIO
  • FOX ELECTRONICS (ABRACON)
  • ECLIPTEK (ABRACON)
  • Abracon Corporation