Abracon ASFLMPC-13.000MHZ-Z-T

Oscillator MEMS 13MHz ±50ppm (Stability) CMOS 55% 2.5V/3.3V 4-Pin QFN SMD T/R
$ 2.679
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Abracon ASFLMPC-13.000MHZ-Z-T.

IHS

Datasheet7 pages15 years ago

Sager Electronics

Master Electronics

Farnell

Abracon SCT

Supply Chain

Country of OriginThailand
Introduction Date2012-07-15
Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

Oscillator MEMS 13MHz ±50ppm (Stability) CMOS 55% 2.5V/3.3V Automotive 4-Pin QFN EP SMD T/R
Oscillator MEMS 12MHz ±50ppm (Stability) 15pF CMOS 55% 2.5V/3.3V Automotive 6-Pin VDFN SMD Tube
Oscillator MEMS 12.288MHz ±50ppm (Stability) CMOS 55% 2.5V/3.3V Automotive 4-Pin QFN EP SMD T/R
Oscillator MEMS 12.288MHz ±50ppm (Stability) CMOS 55% 2.5V/3.3V 6-Pin QFN SMD T/R
CTS ComponentsCB3-3C-12M0000
CB3 Series 12 MHz 7 x 5 mm 5 V ±50 ppm SMT HCMOS/TTL Clock Oscillator
CTS ComponentsCB3-3C-12M3520
SMD Crystal Oscillator 12.352MHz 5V 50pF 4-Pin CSMD T/R

Descriptions

Descriptions of Abracon ASFLMPC-13.000MHZ-Z-T provided by its distributors.

Oscillator MEMS 13MHz ±50ppm (Stability) CMOS 55% 2.5V/3.3V 4-Pin QFN SMD T/R
CMOS Output Clock Oscillator, 10MHz Min, 100MHz Max, 13MHz Nom, CMOS
Standard Clock Oscillators MEMS OSC XO 13.0000MHZ CMOS SMD
OSC, MEMS, CMOS, 13.000MHZ, 5X3.2
TIGHT STABILITY INDUSTRIAL TEMP 3RD GEN. HIGH PERFORMANCE LO
OSC, MEMS, CMOS, 13.000MHZ, 5X3.2; Frequency Nom: 13MHz; Oscillator Case: SMD, 5mm x 3.2mm; Frequency Stability + / -: 50ppm; Supply Voltage Nom: 3.3V; Product Range: -; Oscillator Output Compatibility: CMOS; Operating Tempera
Cmos Mems Oscillator, 13 Mhz, Smd; Frequency:13Mhz; No. Of Pins:6; Operating Temperature Range:-55°C To +125°C; Oscillator Mounting:Smd; Reel Quantity:1000; Supply Voltage:2.25V To 3.6V Rohs Compliant: Yes |Abracon ASFLMPC-13.000MHZ-Z-T

Manufacturer Aliases

Abracon has several brands around the world that distributors may use as alternate names. Abracon may also be known as the following names:

  • Abracon LLC
  • Abracon Corporation
  • ABRACON CORP
  • ABRACON / PROANT
  • OSCILENT
  • Abracon / AEL Crystal
  • Fox / Abracon
  • ABRACON CORPORATION (VA)
  • Abbracon / AEL Crystal
  • ABRACOM
  • Abracon Components
  • ABRACONN
  • ABRACON (US)
  • ABRACONSemi
  • ABRACON CRYSTALS
  • ABRACON CO
  • ABRAC
  • NEL (ABRACON)
  • ABRACON STOCK
  • Abracom Corporation
  • ABRACO
  • ILSI AMERICA INC (ABRACON)
  • ABRACON CORPORATIO
  • FOX ELECTRONICS (ABRACON)
  • ECLIPTEK (ABRACON)
  • Abracon Corporation

Part Number Aliases

This part may be known by these alternate part numbers:

  • ASFLMPC-13.000MHZ-Z-T.