Abracon ASFLMPC-12.288MHZ-Z-T

Oscillator MEMS 12.288MHz ±50ppm (Stability) CMOS 55% 2.5V/3.3V 4-Pin QFN SMD T/R
$ 2.768
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Abracon ASFLMPC-12.288MHZ-Z-T.

IHS

Datasheet7 pages15 years ago

Sager Electronics

Master Electronics

element14 APAC

Abracon SCT

Inventory History

3 month trend:
+0.00%

Supply Chain

Country of OriginThailand
Introduction Date2012-07-15
Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

Oscillator MEMS 12.288MHz ±50ppm (Stability) CMOS 55% 2.5V/3.3V Automotive 4-Pin QFN EP SMD T/R
Oscillator MEMS 12.288MHz ±50ppm (Stability) CMOS 55% 2.5V/3.3V 6-Pin QFN SMD T/R
CTS ComponentsCB3-3I-12M2880
SMD Crystal Oscillator 12.288MHz 5V 50pF 4-Pin CSMD T/R
Oscillator MEMS 12MHz ±50ppm (Stability) 15pF CMOS 55% 2.5V/3.3V Automotive 6-Pin VDFN SMD Tube
Oscillator MEMS 13MHz ±50ppm (Stability) CMOS 55% 2.5V/3.3V Automotive 4-Pin QFN EP SMD T/R
CTS ComponentsCB3-3C-12M0000
CB3 Series 12 MHz 7 x 5 mm 5 V ±50 ppm SMT HCMOS/TTL Clock Oscillator

Descriptions

Descriptions of Abracon ASFLMPC-12.288MHZ-Z-T provided by its distributors.

Oscillator MEMS 12.288MHz ±50ppm (Stability) CMOS 55% 2.5V/3.3V 4-Pin QFN SMD T/R
CMOS Output Clock Oscillator, 10MHz Min, 100MHz Max, 12.288MHz Nom, CMOS
OSC, MEMS, CMOS, 12.288MHZ, 5X3.2; Frequency Nom: 12.288MHz; Oscillator Case: SMD, 5mm x 3.2mm; Frequency Stability + / -: 50ppm; Supply Voltage Nom: 3.3V; Product Range: -; Oscillator Output Compatibility: CMOS; Operating Tem
Cmos Mems Oscillator, 12.288 Mhz, Smd; Frequency:12.288Mhz; No. Of Pins:6; Operating Temperature Range:-55°C To +125°C; Oscillator Mounting:Smd; Reel Quantity:1000; Supply Voltage:2.25V To 3.6V Rohs Compliant: Yes |Abracon ASFLMPC-12.288MHZ-Z-T

Manufacturer Aliases

Abracon has several brands around the world that distributors may use as alternate names. Abracon may also be known as the following names:

  • Abracon LLC
  • Abracon Corporation
  • ABRACON CORP
  • ABRACON / PROANT
  • OSCILENT
  • Abracon / AEL Crystal
  • Fox / Abracon
  • ABRACON CORPORATION (VA)
  • Abbracon / AEL Crystal
  • ABRACOM
  • Abracon Components
  • ABRACONN
  • ABRACON (US)
  • ABRACONSemi
  • ABRACON CRYSTALS
  • ABRACON CO
  • ABRAC
  • NEL (ABRACON)
  • ABRACON STOCK
  • Abracom Corporation
  • ABRACO
  • ILSI AMERICA INC (ABRACON)
  • ABRACON CORPORATIO
  • FOX ELECTRONICS (ABRACON)
  • ECLIPTEK (ABRACON)
  • Abracon Corporation

Part Number Aliases

This part may be known by these alternate part numbers:

  • ASFLMPC-12.288MHZ-Z-T.