Abracon ASFLMPC-10.000MHZ-Z-T

Oscillator MEMS 10MHz ±50ppm (Stability) CMOS 55% 2.5V/3.3V 4-Pin QFN SMD T/R
$ 2.679
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Abracon ASFLMPC-10.000MHZ-Z-T.

JRH Electronics

Datasheet7 pages15 years ago

Sager Electronics

Master Electronics

element14 APAC

Abracon SCT

Inventory History

3 month trend:
-3.47%

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

MEMS OSCILLATOR HIGH PERF SINGLE CMOS OUTPUT -55C-125C 50PPM
Oscillator MEMS 10MHz ±50ppm (Stability) CMOS 55% 2.5V/3.3V Automotive 4-Pin QFN EP SMD T/R
Oscillator MEMS 10MHz ±50ppm (Stability) CMOS 55% 2.5V/3.3V 4-Pin QFN SMD T/R
CTS ComponentsCB3-3C-10M0000
CB3 Series 10 MHz 7 x 5 mm 5.5 V ±50 ppm SMT HCMOS/TTL Clock Oscillator
CTS ComponentsCB3-3I-10M0000
Oscillator XO 10MHz ±50ppm 50pF HCMOS/TTL 55% 5V 4-Pin SMD T/R
Oscillator MEMS 10MHz ±50ppm (Stability) 15pF LVDS 52% 2.5V/3.3V 6-Pin VDFN SMD Tube

Descriptions

Descriptions of Abracon ASFLMPC-10.000MHZ-Z-T provided by its distributors.

Oscillator MEMS 10MHz ±50ppm (Stability) CMOS 55% 2.5V/3.3V 4-Pin QFN SMD T/R
MEMS Oscillator, 10 MHz, SMD, 5mm x 3.2mm, 50 ppm, 3.3 V, ASFLMP
OSC, MEMS, CMOS, 10.000MHZ, 5X3.2; Frequency Nom: 10MHz; Oscillator Case: SMD, 5mm x 3.2mm; Frequency Stability + / -: 50ppm; Supply Voltage Nom: 3.3V; Product Range: -; Oscillator Output Compatibility: CMOS; Operating Tempera
Mems Oscillator, 10Mhz, 5 X 3.2Mm, Cmos; Rango De Producto:Serie Asflmp; Frecuencia Nom.:10Mhz; Estabilidad De Frecuencia +/-:50Ppm; Tensión De Alimentación Nom.:3.3V; Encapsulado Del Oscilador:Smd, 5Mm X 3.2Mm; Frecuencia:10Mhz |Abracon ASFLMPC-10.000MHZ-Z-T

Manufacturer Aliases

Abracon has several brands around the world that distributors may use as alternate names. Abracon may also be known as the following names:

  • Abracon LLC
  • Abracon Corporation
  • ABRACON CORP
  • ABRACON / PROANT
  • OSCILENT
  • Abracon / AEL Crystal
  • Fox / Abracon
  • ABRACON CORPORATION (VA)
  • Abbracon / AEL Crystal
  • ABRACOM
  • Abracon Components
  • ABRACONN
  • ABRACON (US)
  • ABRACONSemi
  • ABRACON CRYSTALS
  • ABRACON CO
  • ABRAC
  • NEL (ABRACON)
  • ABRACON STOCK
  • Abracom Corporation
  • ABRACO
  • ILSI AMERICA INC (ABRACON)
  • ABRACON CORPORATIO
  • FOX ELECTRONICS (ABRACON)
  • ECLIPTEK (ABRACON)
  • Abracon Corporation

Part Number Aliases

This part may be known by these alternate part numbers:

  • ASFLMPC-10.000MHZ-Z-T.