Abracon ASFLM1-50.000MHZ-LC-T

MEMS Oscillator, 50 MHz, SMD, 5mm x 3.2mm, 50 ppm, 3 V, ASFLM
$ 1.78
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Abracon ASFLM1-50.000MHZ-LC-T.

Newark

Datasheet3 pages18 years ago
Datasheet3 pages18 years ago

Master Electronics

Abracon SCT

element14

Inventory History

3 month trend:
+0.00%

Supply Chain

Country of OriginThailand
Introduction Date2008-12-22
Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

Oscillator MEMS 50MHz ±50ppm (Stability) 15pF CMOS 55% 3.3V Automotive 4-Pin QFN SMD T/R
Oscillator MEMS 48MHz ±50ppm (Stability) 15pF LVCMOS 55% 3V 4-Pin QFN SMD T/R
Oscillator MEMS 50MHz ±50ppm (Stability) 15pF LVCMOS 55% 3.3V 4-Pin QFN SMD T/R
CTS Components632N3I050M00000
SMD Crystal Oscillator 50MHz 2.5V 15pF 4-Pin CSMD T/R
MEMS OSC, LVCMOS, 50MHz, 50PPM, 1.8-3.3V, 0 to 70C, 2.5 x 2.0mm
MEMS Oscillator, 50 MHz, SMD, 7mm x 5mm, 50 ppm, 3.3 V, DSC1003
Oscillator XO 50MHz ±50ppm 15pF HCMOS 60% 3V 4-Pin SMD T/R
CTS Components625M3I050M00000
SMD Crystal Oscillator 50MHz 1.8V 15pF 4-Pin CSMD T/R
Mems Oscillator, Low Power, -40C-85C, 50Ppm, 4 Vdfn 3.2X2.5X0.9Mm Tube

Descriptions

Descriptions of Abracon ASFLM1-50.000MHZ-LC-T provided by its distributors.

MEMS Oscillator, 50 MHz, SMD, 5mm x 3.2mm, 50 ppm, 3 V, ASFLM
MEMS OSCILLATOR, 50MHZ, SMD; Frequency:5
MEMS OSC XO 50.0000MHZ LVCMOS, 5x3.2mm, RoHS
Abracon SCT
CMOS Output Clock Oscillator, 50MHz Nom
LVCMOS 2.7V 3.3V 15mA 15pF ¡À50ppm 50MHz 5mm*3.2mm*900¦Ìm
Standard Clock Oscillators Pure Silicon MEM's Oscillator, Plastic, HCMOS/TTL, 50.000MHZ, 50ppm -40+85C, 5 x 3.2 x 1.125, 3 Vdc, ( added 2011 January per DK request )
Mems Oscillator, 50Mhz, Smd; Frequency:50Mhz; Load Capacitance:15Pf; Mounting Type:Surface Mount; No. Of Pins:4; Operating Temperature Max:85°C; Operating Temperature Min:-40°C; Operating Temperature Range:-40°C To +85°C Rohs Compliant: Yes |Abracon ASFLM1-50.000MHZ-L-C-T

Manufacturer Aliases

Abracon has several brands around the world that distributors may use as alternate names. Abracon may also be known as the following names:

  • Abracon LLC
  • Abracon Corporation
  • ABRACON CORP
  • ABRACON / PROANT
  • OSCILENT
  • Abracon / AEL Crystal
  • Fox / Abracon
  • ABRACON CORPORATION (VA)
  • Abbracon / AEL Crystal
  • ABRACOM
  • Abracon Components
  • ABRACONN
  • ABRACON (US)
  • ABRACONSemi
  • ABRACON CRYSTALS
  • ABRACON CO
  • ABRAC
  • NEL (ABRACON)
  • ABRACON STOCK
  • Abracom Corporation
  • ABRACO
  • ILSI AMERICA INC (ABRACON)
  • ABRACON CORPORATIO
  • FOX ELECTRONICS (ABRACON)
  • ECLIPTEK (ABRACON)
  • Abracon Corporation

Part Number Aliases

This part may be known by these alternate part numbers:

  • ASFLM1-50.000MHZ-L-C-T