Abracon ASFLM1-50.000MHZ-C-T

Oscillator MEMS 50MHz ±50ppm (Stability) 15pF LVCMOS 55% 3V 4-Pin QFN SMD T/R
$ 1.661
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Abracon ASFLM1-50.000MHZ-C-T.

IHS

Datasheet3 pages18 years ago

Master Electronics

Sager Electronics

Abracon SCT

Future Electronics

Inventory History

3 month trend:
+0.00%

CAD Models

Download Abracon ASFLM1-50.000MHZ-C-T symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Oscillator MEMS 50MHz ±50ppm (Stability) 15pF CMOS 55% 3.3V Automotive 4-Pin QFN SMD T/R
Oscillator MEMS 50MHz ¡À50ppm (Stability) 15pF LVCMOS 55% 3.3V Automotive 4-Pin QFN SMD T/R
CTS Components632N3I050M00000
SMD Crystal Oscillator 50MHz 2.5V 15pF 4-Pin CSMD T/R
Oscillator XO 50MHz ±50ppm 15pF HCMOS 60% 3V 4-Pin SMD T/R
Mems Oscillator, Low Power, -40C-85C, 50Ppm, 4 Vdfn 3.2X2.5X0.9Mm Tube
Oscillator MEMS 50MHz ±50ppm (Stability) 15pF CMOS 55% 1.8V/2.5V/3.3V 4-Pin QFN SMD T/R

Descriptions

Descriptions of Abracon ASFLM1-50.000MHZ-C-T provided by its distributors.

Oscillator MEMS 50MHz ±50ppm (Stability) 15pF LVCMOS 55% 3V 4-Pin QFN SMD T/R
MEMS Oscillator, 50 MHz, SMD, 5mm x 3.2mm, 50 ppm, 3 V, ASFLM
Standard Clock Oscillators MEMS OSC XO 50.0000MHZ LVCMOS
CMOS Output Clock Oscillator, 50MHz Nom, CMOS
Crystals / Oscillators / Resonators 50MHz 50ppm
3V ¡À50ppm 50MHz ¡À0.005% 5mm*3.2mm*900¦Ìm
Mems Oscillator, 50Mhz, Smd; Frequency:50Mhz; Load Capacitance:15Pf; Mounting Type:Surface Mount; No. Of Pins:4; Operating Temperature Max:70°C; Operating Temperature Min:0°C; Operating Temperature Range:0°C To +70°C; Type:Mems Rohs Compliant: Yes |Abracon ASFLM1-50.000MHZ-C-T

Manufacturer Aliases

Abracon has several brands around the world that distributors may use as alternate names. Abracon may also be known as the following names:

  • Abracon LLC
  • Abracon Corporation
  • ABRACON CORP
  • ABRACON / PROANT
  • OSCILENT
  • Abracon / AEL Crystal
  • Fox / Abracon
  • ABRACON CORPORATION (VA)
  • Abbracon / AEL Crystal
  • ABRACOM
  • Abracon Components
  • ABRACONN
  • ABRACON (US)
  • ABRACONSemi
  • ABRACON CRYSTALS
  • ABRACON CO
  • ABRAC
  • NEL (ABRACON)
  • ABRACON STOCK
  • Abracom Corporation
  • ABRACO
  • ILSI AMERICA INC (ABRACON)
  • ABRACON CORPORATIO
  • FOX ELECTRONICS (ABRACON)
  • ECLIPTEK (ABRACON)
  • Abracon Corporation