Abracon ASFLM1-40.000MHZ-C-T

Oscillator MEMS 40MHz ±50ppm (Stability) 15pF LVCMOS 55% 3V 4-Pin QFN SMD T/R
$ 1.661
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Abracon ASFLM1-40.000MHZ-C-T.

IHS

Datasheet3 pages18 years ago

JRH Electronics

Sager Electronics

Abracon SCT

TME

Inventory History

3 month trend:
+0.00%

CAD Models

Download Abracon ASFLM1-40.000MHZ-C-T symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginThailand
Introduction Date2008-12-22
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

ECS InternationalECS-2333-400-BN-TR
Oscillator XO 40MHz ±50ppm 15pF HCMOS 55% 3.3V 4-Pin Mini-SMD T/R
Xtal Osc Xo 40.000Mhz Cmos Smd/Tape & Reel (Tr) Rohs Compliant: Yes |Abracon ASE-40.000MHZ-LC-T
Oscillator XO 40MHz ±50ppm 15pF HCMOS/TTL 60% 3.3V 4-Pin Ultra Mini-SMD T/R
CTS Components625M3I040M00000
SMD Crystal Oscillator 40MHz 1.8V 15pF 4-Pin CSMD T/R
MEMS OSC, LVCMOS, 40MHz, 50PPM, 1.8-3.3V, -40 to 85C, 5.0x3.2mm
MEMS OSC, LVCMOS, 40MHz, 50PPM, 1.8-3.3V, 0 to 70C, 7.0 x 5.0mm

Descriptions

Descriptions of Abracon ASFLM1-40.000MHZ-C-T provided by its distributors.

Oscillator MEMS 40MHz ±50ppm (Stability) 15pF LVCMOS 55% 3V 4-Pin QFN SMD T/R
ASFLM Series 40 MHz 5 x 3.2 mm 3 V ±50 ppm MEMS Based SMT Clock Oscillator
CMOS Output Clock Oscillator, 1MHz Min, 150MHz Max, 40MHz Nom, CMOS
Standard Clock Oscillators MEMS OSC XO 40.0000MHZ LVCMOS
Crystals / Oscillators / Resonators 40MHz 50ppm
Mems Oscillator, 40Mhz, Smd; Product Range:Pure Silicon Asflm Series; Operating Temperature Min:0°C; Operating Temperature Max:70°C; Frequency:40Mhz; Load Capacitance:15Pf; No. Of Pins:4; Oscillator Mounting:Smd; Oscillator Type:Xo Rohs Compliant: Yes |Abracon ASFLM1-40.000MHZ-C-T

Manufacturer Aliases

Abracon has several brands around the world that distributors may use as alternate names. Abracon may also be known as the following names:

  • Abracon LLC
  • Abracon Corporation
  • ABRACON CORP
  • ABRACON / PROANT
  • OSCILENT
  • Abracon / AEL Crystal
  • Fox / Abracon
  • ABRACON CORPORATION (VA)
  • Abbracon / AEL Crystal
  • ABRACOM
  • Abracon Components
  • ABRACONN
  • ABRACON (US)
  • ABRACONSemi
  • ABRACON CRYSTALS
  • ABRACON CO
  • ABRAC
  • NEL (ABRACON)
  • ABRACON STOCK
  • Abracom Corporation
  • ABRACO
  • ILSI AMERICA INC (ABRACON)
  • ABRACON CORPORATIO
  • FOX ELECTRONICS (ABRACON)
  • ECLIPTEK (ABRACON)
  • Abracon Corporation