Abracon ASFLM1-125.000MHZ-LC-T

Oscillator MEMS 125MHz ±50ppm (Stability) 15pF LVCMOS 55% 3V 4-Pin QFN SMD T/R
$ 1.795
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Abracon ASFLM1-125.000MHZ-LC-T.

IHS

Datasheet3 pages18 years ago

Sager Electronics

JRH Electronics

Abracon SCT

element14

Inventory History

3 month trend:
+0.00%

Supply Chain

Country of OriginThailand
Introduction Date2008-12-22
Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

Oscillator MEMS 125MHz ±50ppm (Stability) 15pF LVCMOS 55% 1.8V Automotive 4-Pin QFN SMD T/R
MEMS OSC, LVCMOS, 125MHz, 50PPM, 1.8-3.3V, -20 to 70C, 5.0x3.2mm
HIGH FREQUENCY, LOW POWER OSCILLATOR, -20 TO 70C, 7050, 50PPM, 3.3V, 125MHZ, OE, SMD, NRND
Oscillator XO 125MHz ±50ppm 15pF CMOS 55% 1.8V/2.5V/3.3V 4-Pin SMD T/R
HIGH FREQUENCY, LOW POWER OSCILLATOR, -20 TO 70C, 3225, 50PPM, 3.3V, 125MHZ, OE, SMD, NRND
HIGH FREQUENCY, LOW POWER OSCILLATOR, -20 TO 70C, 7050, 50PPM, 3.3V, 125MHZ, OE, SMD

Descriptions

Descriptions of Abracon ASFLM1-125.000MHZ-LC-T provided by its distributors.

Oscillator MEMS 125MHz ±50ppm (Stability) 15pF LVCMOS 55% 3V 4-Pin QFN SMD T/R
ASFLM Series 125 MHz 5 x 3.2 mm 3 V ±50 ppm MEMS Based SMT Clock Oscillator
Standard Clock Oscillators Pure Silicon MEM's Oscillator, Plastic, HCMOS/TTL, 125.000MHZ, 50ppm -40+85C, 5 x 3.2 x 1.125, 3 Vdc,
Mems Oscillator, 125Mhz, Smd, Full Reel; Product Range:Pure Silicon Asflm Series; Operating Temperature Min:-40°C; Operating Temperature Max:85°C; Frequency:125Mhz; Load Capacitance:15Pf; No. Of Pins:4Pins; Oscillator Mounting:Smd Rohs Compliant: Yes |Abracon ASFLM1-125.000MHZ-L-C-T

Manufacturer Aliases

Abracon has several brands around the world that distributors may use as alternate names. Abracon may also be known as the following names:

  • Abracon LLC
  • Abracon Corporation
  • ABRACON CORP
  • ABRACON / PROANT
  • OSCILENT
  • Abracon / AEL Crystal
  • Fox / Abracon
  • ABRACON CORPORATION (VA)
  • Abbracon / AEL Crystal
  • ABRACOM
  • Abracon Components
  • ABRACONN
  • ABRACON (US)
  • ABRACONSemi
  • ABRACON CRYSTALS
  • ABRACON CO
  • ABRAC
  • NEL (ABRACON)
  • ABRACON STOCK
  • Abracom Corporation
  • ABRACO
  • ILSI AMERICA INC (ABRACON)
  • ABRACON CORPORATIO
  • FOX ELECTRONICS (ABRACON)
  • ECLIPTEK (ABRACON)
  • Abracon Corporation

Part Number Aliases

This part may be known by these alternate part numbers:

  • ASFLM1-125.000MHZ-L-C-T