Abracon ASFL1-12.288MHZ-L-T

Oscillator Xo 12.288MHZ ±100PPM 15PF Hcmos/ttl 60% 3.3V 4-PIN SMD T/r
$ 0.794
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Abracon ASFL1-12.288MHZ-L-T.

JRH Electronics

Datasheet2 pages18 years ago

Electro Sonic

Sager Electronics

Abracon SCT

Inventory History

3 month trend:
-2.11%

CAD Models

Download Abracon ASFL1-12.288MHZ-L-T symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Introduction Date2011-04-13
Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

Oscillator, 11.0592 MHz, 100 ppm, SMD, 5mm x 3.2mm, 3.3 V, HCMOS / TTL, ASFL1
Oscillator XO 12.288MHz ±100ppm 15pF CMOS 55% 3.3V 4-Pin SMD T/R
ECS InternationalECS-3953M-120-AU-TR
Oscillator XO 12MHz ±100ppm 15pF HCMOS 60% 3.3V Automotive 4-Pin Mini-SMD T/R
ASV Series 12 MHz 7 x 5.08 mm 3.3 V ±100 ppm SMT Crystal Clock Oscillator
SMD Crystal Oscillator 11.0592MHz 3.3V 15pF 4-Pin SMD T/R
Oscillator XO 12MHz ±100ppm CMOS 60% 3.3V 4-Pin SMD T/R

Descriptions

Descriptions of Abracon ASFL1-12.288MHZ-L-T provided by its distributors.

Oscillator XO 12.288MHz ±100ppm 15pF HCMOS/TTL 60% 3.3V 4-Pin SMD T/R
12.288MHz XO (Standard) HCMOS, TTL Oscillator 3.3V Enable/Disable 4-SMD, No Lead
Oscillator, 12.288 MHz, 100 ppm, SMD, 5mm x 3.2mm, 3.3 V, HCMOS / TTL, ASFL1
HCMOS/TTL Output Clock Oscillator, 12.288MHz Nom
Standard Clock Oscillators XTAL OSC XO 12.2880MHZ HCMOS TTL
OSC, 12.288MHZ, 3.3V, SMD, 5MM X 3.2MM;
Abracon , 12.288MHz, HCMOS,TTL

Manufacturer Aliases

Abracon has several brands around the world that distributors may use as alternate names. Abracon may also be known as the following names:

  • Abracon LLC
  • Abracon Corporation
  • ABRACON CORP
  • ABRACON / PROANT
  • OSCILENT
  • Abracon / AEL Crystal
  • Fox / Abracon
  • ABRACON CORPORATION (VA)
  • Abbracon / AEL Crystal
  • ABRACOM
  • Abracon Components
  • ABRACONN
  • ABRACON (US)
  • ABRACONSemi
  • ABRACON CRYSTALS
  • ABRACON CO
  • ABRAC
  • NEL (ABRACON)
  • ABRACON STOCK
  • Abracom Corporation
  • ABRACO
  • ILSI AMERICA INC (ABRACON)
  • ABRACON CORPORATIO
  • FOX ELECTRONICS (ABRACON)
  • ECLIPTEK (ABRACON)
  • Abracon Corporation