Abracon ASEMPC-ADAPTER-KIT

KIT, SOCKET ADAPTER, ASEMPC; SVHC: No SVHC (18-Jun-2012); No. of Pins: 6
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Abracon ASEMPC-ADAPTER-KIT.

Newark

Datasheet2 pages15 years ago

Sager Electronics

Descriptions

Descriptions of Abracon ASEMPC-ADAPTER-KIT provided by its distributors.

KIT, SOCKET ADAPTER, ASEMPC; SVHC:No SVHC (18-Jun-2012); No. of Pins:6
SOCKET ADAPTER KIT; Oscillator Mounting:SMD; No. of Pins:6; Operating Temperature Range:-40°C to +85°C; Frequency Stability:25ppm
Standard Clock Oscillators Kit includes 6 pin 3.2x2.5mm socket adapter & 5 blank 3.2X2.5mm ASEMPC Oscillators at 25ppm/-40 to +85 C

Manufacturer Aliases

Abracon has several brands around the world that distributors may use as alternate names. Abracon may also be known as the following names:

  • Abracon LLC
  • Abracon Corporation
  • ABRACON CORP
  • ABRACON / PROANT
  • OSCILENT
  • Abracon / AEL Crystal
  • Fox / Abracon
  • ABRACON CORPORATION (VA)
  • Abbracon / AEL Crystal
  • ABRACOM
  • Abracon Components
  • ABRACONN
  • ABRACON (US)
  • ABRACONSemi
  • ABRACON CRYSTALS
  • ABRACON CO
  • ABRAC
  • NEL (ABRACON)
  • ABRACON STOCK
  • Abracom Corporation
  • ABRACO
  • ILSI AMERICA INC (ABRACON)
  • ABRACON CORPORATIO
  • FOX ELECTRONICS (ABRACON)
  • ECLIPTEK (ABRACON)
  • Abracon Corporation

Part Number Aliases

This part may be known by these alternate part numbers:

  • ASEMPC- ADAPTER-KIT