Abracon ASEMPC-14.31818MHZ-LR-T

Oscillator MEMS 14.31818MHz ±25ppm (Stability) CMOS 55% 2.5V/3.3V 6-Pin QFN SMD T/R
$ 1.638
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Abracon ASEMPC-14.31818MHZ-LR-T.

IHS

Datasheet7 pages15 years ago

Sager Electronics

Farnell

Electro Sonic

Abracon SCT

Inventory History

3 month trend:
+0.00%

Supply Chain

Introduction Date2011-04-28
Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

Oscillator MEMS 14.31818MHz ±25ppm (Stability) 15pF CMOS 55% 3.3V 4-Pin QFN SMD T/R
Oscillator XO 14.31818MHz ±25ppm CMOS 60% 3.3V 4-Pin SMD T/R
Oscillator MEMS 14.31818MHz ±25ppm (Stability) 15pF CMOS 55% 3.3V 4-Pin QFN SMD T/R
Oscillator MEMS 14.7456MHz ±25ppm (Stability) CMOS 55% 2.5V/3.3V 4-Pin QFN EP SMD T/R
Oscillator MEMS 14.7456MHz ±25ppm (Stability) CMOS 55% 2.5V/3.3V 4-Pin QFN SMD T/R
Oscillator MEMS 13MHz ±25ppm (Stability) CMOS 55% 2.5V/3.3V 4-Pin QFN SMD T/R

Descriptions

Descriptions of Abracon ASEMPC-14.31818MHZ-LR-T provided by its distributors.

Oscillator MEMS 14.31818MHz ±25ppm (Stability) CMOS 55% 2.5V/3.3V 6-Pin QFN SMD T/R
MEMS Oscillator, 14.31818 MHz, SMD, 3.2mm x 2.5mm, 25 ppm, 3.3 V, ASEMP
CMOS Output Clock Oscillator, 10MHz Min, 170MHz Max, 14.31818MHz Nom, CMOS
OSC, MEMS, CMOS, 14.31818MHZ, 3.2X2.5; Frequency Nom: 14.31818MHz; Oscillator Case: SMD, 3.2mm x 2.5mm; Frequency Stability + / -: 25ppm; Supply Voltage Nom: 3.3V; Product Range: -; Oscillator Output Compatibility: CMOS; Opera
OSC, MEMS, CMOS, 14.31818MHZ, 3.2X2.5; Frequency:14.31818MHz; Frequency Stability:± 25ppm; Supply Voltage:2.25V to 3.6V; Operating Temperature Range:-40°C to +85°C; Oscillator Mounting:SMD; No. of Pins:6; Crystal Case Type:3.2mm x 2.5mm; Type:CMOS
Cmos Mems Oscillator, 14.31818 Mhz, Smd; Frequency:14.31818Mhz; Load Capacitance:15Pf; No. Of Pins:6; Operating Temperature Max:85°C; Operating Temperature Min:-40°C; Operating Temperature Range:-40°C To +85°C; Reel Quantity:1000 Rohs Compliant: Yes |Abracon ASEMPC-14.31818MHZ-LR-T

Manufacturer Aliases

Abracon has several brands around the world that distributors may use as alternate names. Abracon may also be known as the following names:

  • Abracon LLC
  • Abracon Corporation
  • ABRACON CORP
  • ABRACON / PROANT
  • OSCILENT
  • Abracon / AEL Crystal
  • Fox / Abracon
  • ABRACON CORPORATION (VA)
  • Abbracon / AEL Crystal
  • ABRACOM
  • Abracon Components
  • ABRACONN
  • ABRACON (US)
  • ABRACONSemi
  • ABRACON CRYSTALS
  • ABRACON CO
  • ABRAC
  • NEL (ABRACON)
  • ABRACON STOCK
  • Abracom Corporation
  • ABRACO
  • ILSI AMERICA INC (ABRACON)
  • ABRACON CORPORATIO
  • FOX ELECTRONICS (ABRACON)
  • ECLIPTEK (ABRACON)
  • Abracon Corporation