Abracon ASEMDLP-L-R

MEMS Configurable Oscillator, LVPECL, 25 MHz to 156.25 MHz, 25 ppm, SMD, ASEMDLP Series
$ 11.783
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Abracon ASEMDLP-L-R.

Abracon SCT

Datasheet4 pages15 years ago

Sager Electronics

Supply Chain

Introduction Date2011-08-09
Lifecycle StatusProduction (Last Updated: 1 year ago)

Related Parts

LVDS 2.25V 3.6V 38mA 2pF ¡À25ppm 400MHz VFQFN-14(EP) 3.2mm*2.5mm*900¦Ìm
Oscillator MEMS 400MHz ±25ppm (Stability) LVDS 52% 2.5V/3.3V 6-Pin VDFN SMD Tube
XTAL OSC 2.5~3.3V +/-30PPM -40~85C 250TR
XTAL OSC 2.5~3.3V +/-30PPM -40~85C 250TR
XTAL OSC 2.5~3.3V +/-30PPM -40~85C 250TR
Oscillator MEMS 432MHz ±25ppm (Stability) LVDS 52% 2.5V/3.3V 6-Pin VDFN SMD Tube

Descriptions

Descriptions of Abracon ASEMDLP-L-R provided by its distributors.

MEMS Configurable Oscillator, LVPECL, 25 MHz to 156.25 MHz, 25 ppm, SMD, ASEMDLP Series
Oscillator MEMS 25MHz/ 100MHz/ 106.25MHz/ 125MHz/ 156.25MHz/ 200MHz/ 400MHz ±25ppm (Stability) LVPECL 52% 2.5V/3.3V 14-Pin SMD Tube
OSC, MEMS, LVPECL, 10-460MHZ, 3.2X2.5; Configurable Frequency Min: 25MHz; Configurable Frequency Max: 156.25MHz; Frequency Stability + / -: 25ppm; Oscillator Case: SMD, 3.2mm x 2.5mm; Product Range: -; Operating Temperature M
Pin Config, Mems, 3.2Mm X 2.5Mm, Lvpecl; Rango De Producto:Serie Asemdlp; Frecuencia Configurable Mín.:25Mhz; Frecuencia Configurable Máx.:156.25Mhz; Estabilidad De Frecuencia +/-:25Ppm; Encapsulado Del Oscilador:Smd, 3.2Mm X 2.5Mm |Abracon ASEMDLP-LR

Manufacturer Aliases

Abracon has several brands around the world that distributors may use as alternate names. Abracon may also be known as the following names:

  • Abracon LLC
  • Abracon Corporation
  • ABRACON CORP
  • ABRACON / PROANT
  • OSCILENT
  • Abracon / AEL Crystal
  • Fox / Abracon
  • ABRACON CORPORATION (VA)
  • Abbracon / AEL Crystal
  • ABRACOM
  • Abracon Components
  • ABRACONN
  • ABRACON (US)
  • ABRACONSemi
  • ABRACON CRYSTALS
  • ABRACON CO
  • ABRAC
  • NEL (ABRACON)
  • ABRACON STOCK
  • Abracom Corporation
  • ABRACO
  • ILSI AMERICA INC (ABRACON)
  • ABRACON CORPORATIO
  • FOX ELECTRONICS (ABRACON)
  • ECLIPTEK (ABRACON)
  • Abracon Corporation

Part Number Aliases

This part may be known by these alternate part numbers:

  • ASEMDLP-LR
  • ASEMDLPLR