Abracon ASEMDC2-LR

MEMS Configurable Oscillator, CMOS, 25 MHz to 156.25 MHz, 25 ppm, SMD, ASEMDC Series
$ 5.88
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Abracon ASEMDC2-LR.

Sager Electronics

Datasheet4 pages15 years ago

Abracon SCT

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 years ago)

Related Parts

Oscillator MEMS 156.25MHz ±25ppm (Stability) 15pF LVDS 52% 2.5V/3.3V 6-Pin VDFN SMD Tube
Oscillator MEMS 156.25MHz ±25ppm (Stability) LVDS 52% 3.3V 6-Pin VDFN SMD Tube
Oscillator MEMS 156.25MHz ±25ppm (Stability) 15pF LVDS 52% 2.5V/3.3V 6-Pin VDFN SMD T/R
Oscillator MEMS 156.25MHz ±25ppm (Stability) LVDS 52% 2.5V/3.3V 6-Pin QFN SMD T/R
Oscillator MEMS 156.25MHz ±25ppm (Stability) LVDS 52% 2.5V/3.3V 6-Pin QFN SMD T/R
Silicon Lab510BBA156M250BAG
Differential/single-ended; single frequency XO; OE pin 2 (pin 1 for CMOS); 0.1-250 MHz

Descriptions

Descriptions of Abracon ASEMDC2-LR provided by its distributors.

MEMS Configurable Oscillator, CMOS, 25 MHz to 156.25 MHz, 25 ppm, SMD, ASEMDC Series
Standard Clock Oscillators MEMS OSC XO 2.25V-3.6V 14VFQFN
Oscillator MEMS 25MHz/ 50MHz/ 100MHz/ 106.25MHz/ 125MHz/ 156.25MHz ±25ppm (Stability) CMOS 55% 2.5V/3.3V 14-Pin SMD Tube
OSC, MEMS, CMOS, 10-170MHZ, 3.2X2.5; Configurable Frequency Min: 25MHz; Configurable Frequency Max: 156.25MHz; Frequency Stability + / -: 25ppm; Oscillator Case: SMD, 3.2mm x 2.5mm; Product Range: -; Operating Temperature Min
Pin Config, Mems, 3.2Mm X 2.5Mm, Cmos; Rango De Producto:Serie Asemdc; Frecuencia Configurable Mín.:25Mhz; Frecuencia Configurable Máx.:156.25Mhz; Estabilidad De Frecuencia +/-:25Ppm; Encapsulado Del Oscilador:Smd, 3.2Mm X 2.5Mm |Abracon ASEMDC2-LR

Manufacturer Aliases

Abracon has several brands around the world that distributors may use as alternate names. Abracon may also be known as the following names:

  • Abracon LLC
  • Abracon Corporation
  • ABRACON CORP
  • ABRACON / PROANT
  • OSCILENT
  • Abracon / AEL Crystal
  • Fox / Abracon
  • ABRACON CORPORATION (VA)
  • Abbracon / AEL Crystal
  • ABRACOM
  • Abracon Components
  • ABRACONN
  • ABRACON (US)
  • ABRACONSemi
  • ABRACON CRYSTALS
  • ABRACON CO
  • ABRAC
  • NEL (ABRACON)
  • ABRACON STOCK
  • Abracom Corporation
  • ABRACO
  • ILSI AMERICA INC (ABRACON)
  • ABRACON CORPORATIO
  • FOX ELECTRONICS (ABRACON)
  • ECLIPTEK (ABRACON)
  • Abracon Corporation

Part Number Aliases

This part may be known by these alternate part numbers:

  • ASEMDC2LR