Abracon ASEK1-32.768KHZ-LR-T

Oscillator XO 0.032768MHz ±25ppm 15pF LVCMOS 60% 2.5V 4-Pin SMD T/R
$ 2.288
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Abracon ASEK1-32.768KHZ-LR-T.

IHS

Datasheet2 pages17 years ago

Abracon SCT

Inventory History

3 month trend:
-2.04%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Oscillator XO 0.032768MHz ±25ppm 15pF CMOS 60% 2.5V 4-Pin CSMD T/R
Oscillator XO 0.032768MHz ±25ppm 15pF CMOS 55% 1.8V 4-Pin CSMD T/R
CTS ComponentsTC32N5I32K7680
TC32 Series 32.768 kHz 3.2 x 2.5 x 1 mm 2.5 V ±25 ppm Ceramic Clock Oscillator
Oscillator XO 0.032768MHz ±25ppm 15pF CMOS 55% 3.3V 4-Pin CSMD T/R
5.0X3.2 - 32.768Khz Quartz Oscillator/Ceramic, 3.3V, +/-25Ppm (-40 To 85C) |Txc 7CZ-32.768KBD-T
CTS ComponentsTC32M5I32K7680
Oscillator XO 0.032768MHz ±25ppm 15pF HCMOS 55% 1.8V Automotive 4-Pin SMD T/R

Descriptions

Descriptions of Abracon ASEK1-32.768KHZ-LR-T provided by its distributors.

Oscillator XO 0.032768MHz ±25ppm 15pF LVCMOS 60% 2.5V 4-Pin SMD T/R
32.768kHz CMOS XO (Standard) Oscillator Surface Mount 2.5V 2.5mA Enable/Disable
Standard Clock Oscillators Oscillator 32.768KHZ 2.5V SMD
CMOS Output Clock Oscillator, 0.032768MHz Nom
2.5V ¡À25ppm 32.768KHz ¡À0.0025% 3.2mm*2.5mm*1.2mm
XTAL OSC XO 32.7680KHZ CMOS SMD, 3.2x2.5mm, RoHS
Abracon SCT
Oscillator, 32.768Khz, Smd; Operating Temperature Min:-40°C; Operating Temperature Max:85°C; Crystal Terminals:Surface Mount (Smd, Smt); Features:3.2 X 2.5 X 1.8Mm; Frequency:32.768Khz; Load Capacitance:15Pf; Load Capacitance:15Pf Rohs Compliant: Yes |Abracon ASEK1-32.768KHZ-LRT

Manufacturer Aliases

Abracon has several brands around the world that distributors may use as alternate names. Abracon may also be known as the following names:

  • Abracon LLC
  • Abracon Corporation
  • ABRACON CORP
  • ABRACON / PROANT
  • OSCILENT
  • Abracon / AEL Crystal
  • Fox / Abracon
  • ABRACON CORPORATION (VA)
  • Abbracon / AEL Crystal
  • ABRACOM
  • Abracon Components
  • ABRACONN
  • ABRACON (US)
  • ABRACONSemi
  • ABRACON CRYSTALS
  • ABRACON CO
  • ABRAC
  • NEL (ABRACON)
  • ABRACON STOCK
  • Abracom Corporation
  • ABRACO
  • ILSI AMERICA INC (ABRACON)
  • ABRACON CORPORATIO
  • FOX ELECTRONICS (ABRACON)
  • ECLIPTEK (ABRACON)
  • Abracon Corporation

Part Number Aliases

This part may be known by these alternate part numbers:

  • ASEK-1-32.768KHZ-L-R-T
  • ASEK1-32.768KHZ-LRT