Abracon ASE3-50.000MHZ-K-T

Oscillator XO 50MHz ±30ppm 15pF CMOS 55% 1.8V 4-Pin SMD T/R
$ 0.597
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Abracon ASE3-50.000MHZ-K-T.

Master Electronics

Datasheet3 pages18 years ago

Abracon SCT

Newark

DigiKey

Inventory History

3 month trend:
-14.21%

Supply Chain

Country of OriginTaiwan
Introduction Date2014-03-07
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Oscillator MEMS 50MHz ±25ppm (Stability) 15pF HCMOS/LVCMOS 55% 3.3V Medical 5-Pin SOT-23 SMD T/R
Oscillator MEMS 50MHz ±25ppm (Stability) 15pF HCMOS/LVCMOS 55% 3.3V 4-Pin QFN SMD T/R
MEMS Oscillator, 50 MHz, SMD, 5mm x 3.2mm, 25 ppm, 3.3 V, DSC1001
MEMS Oscillator, 50 MHz, SMD, 3.2mm x 2.5mm, 25 ppm, 3.3 V, DSC1003
Standard Clock Oscillators MEMS Oscillator, Low Power, -40C-85C, 25ppm
Oscillator MEMS 50MHz ±25ppm (Stability) 15pF HCMOS/LVCMOS 55% 3.3V 4-Pin QFN SMD T/R

Descriptions

Descriptions of Abracon ASE3-50.000MHZ-K-T provided by its distributors.

Oscillator XO 50MHz ±30ppm 15pF CMOS 55% 1.8V 4-Pin SMD T/R
ASE3 Series 50 MHz 3.2 x 2.5 mm 1.8 V ±30 ppm SMT Crystal Clock Oscillator
50MHz CMOS XO (Standard) Oscillator Surface Mount 1.8V 6mA Enable/Disable
Oscillator, 50Mhz, smd; Product Range:Ase3 Series; Operating Temperature Min:-10°C; Operating Temperature Max:70°C; Frequency:50Mhz; Load Capacitance:15Pf; No. Of Pins:4Pins; Oscillator Mounting:Smd; Resonantor Case/Package:Smd Rohs Compliant: Yes |Abracon ASE3-50.000MHZ-KT

Manufacturer Aliases

Abracon has several brands around the world that distributors may use as alternate names. Abracon may also be known as the following names:

  • Abracon LLC
  • Abracon Corporation
  • ABRACON CORP
  • ABRACON / PROANT
  • OSCILENT
  • Abracon / AEL Crystal
  • Fox / Abracon
  • ABRACON CORPORATION (VA)
  • Abbracon / AEL Crystal
  • ABRACOM
  • Abracon Components
  • ABRACONN
  • ABRACON (US)
  • ABRACONSemi
  • ABRACON CRYSTALS
  • ABRACON CO
  • ABRAC
  • NEL (ABRACON)
  • ABRACON STOCK
  • Abracom Corporation
  • ABRACO
  • ILSI AMERICA INC (ABRACON)
  • ABRACON CORPORATIO
  • FOX ELECTRONICS (ABRACON)
  • ECLIPTEK (ABRACON)
  • Abracon Corporation

Part Number Aliases

This part may be known by these alternate part numbers:

  • ASE3-50.000MHZ-KT