Abracon ASE2-32.000MHZ-E-T

Oscillator XO 32MHz ±100ppm 15pF CMOS 55% 2.5V 4-Pin SMD T/R
$ 0.606
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Abracon ASE2-32.000MHZ-E-T.

Abracon SCT

Datasheet3 pages18 years ago
Technical Drawing1 page11 years ago

Sager Electronics

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Oscillator XO 33.333MHz ±100ppm 15pF CMOS 55% 2.5V 4-Pin SMD T/R
Oscillator XO 33MHz ±100ppm 15pF CMOS 55% 2.5V 4-Pin SMD T/R
Oscillator XO 32MHz ±100ppm 15pF CMOS 55% 3.3V 4-Pin SMD T/R
ECS InternationalECS-3953M-320-AU-TR
Clock Oscillator 32MHz 3.3V 15pF 4-Pin SMD T/R
ECS InternationalECS-2033-320-AU
Oscillator XO 32MHz ±100ppm 15pF CMOS 55% 3.3V 4-Pin Mini-CSMD T/R
ECS InternationalECS-2033-300-AU
Oscillator XO 30MHz ±100ppm 15pF CMOS 55% 3.3V 4-Pin Mini-CSMD T/R

Descriptions

Descriptions of Abracon ASE2-32.000MHZ-E-T provided by its distributors.

Oscillator XO 32MHz ±100ppm 15pF CMOS 55% 2.5V 4-Pin SMD T/R
ASE2 Series 32 MHz 3.2 x 2.5 mm 2.5 V ±100 ppm SMT Crystal Clock Oscillator
Xtal Osc Xo 32.0000Mhz Cmos Smd/Tape & Reel (Tr) Rohs Compliant: Yes |Abracon ASE2-32.000MHZ-ET
Standard Clock Oscillators 32.0MHz 2.5Volts -20C +70C 100ppm
CMOS Output Clock Oscillator, 32MHz Nom
XTAL OSC XO 32.0000MHZ CMOS SMD, 3.2x2.5mm, RoHS
Abracon SCT

Manufacturer Aliases

Abracon has several brands around the world that distributors may use as alternate names. Abracon may also be known as the following names:

  • Abracon LLC
  • Abracon Corporation
  • ABRACON CORP
  • ABRACON / PROANT
  • OSCILENT
  • Abracon / AEL Crystal
  • Fox / Abracon
  • ABRACON CORPORATION (VA)
  • Abbracon / AEL Crystal
  • ABRACOM
  • Abracon Components
  • ABRACONN
  • ABRACON (US)
  • ABRACONSemi
  • ABRACON CRYSTALS
  • ABRACON CO
  • ABRAC
  • NEL (ABRACON)
  • ABRACON STOCK
  • Abracom Corporation
  • ABRACO
  • ILSI AMERICA INC (ABRACON)
  • ABRACON CORPORATIO
  • FOX ELECTRONICS (ABRACON)
  • ECLIPTEK (ABRACON)
  • Abracon Corporation

Part Number Aliases

This part may be known by these alternate part numbers:

  • ASE2-32.000MHZ-ET