Abracon ASE-4.000MHZ-L-R-T

Oscillator, 4 MHz, 25 ppm, SMD, 3.2mm x 2.5mm, 3.3 V, CMOS, ASE
$ 0.615
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Abracon ASE-4.000MHZ-L-R-T.

Master Electronics

Datasheet6 pages4 years ago

Future Electronics

Sager Electronics

Electro Sonic

Abracon SCT

Inventory History

3 month trend:
+0.00%

Supply Chain

Country of OriginTaiwan
Introduction Date2014-03-07
Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

MEMS OSC, LVCMOS, 4MHz, 25PPM, 1.8-3.3V, -40 to 105C, 3.2 x 2.5mm
MEMS OSC XO 4.0000MHZ CMOS SMD
7.0x5.0 Timing XO 4 MHz CMOS 3.3V 25ppm -40 to 85C
CMOS Output Clock Oscillator, 1MHz Min, 150MHz Max, 4MHz Nom, CMOS
Oscillator MEMS 4MHz ±25ppm (Stability) 15pF CMOS 55% 3.3V 4-Pin QFN SMD T/R
MEMS OSCILLATOR, 4MHZ, 3.2 X 2.5MM, CMOS

Descriptions

Descriptions of Abracon ASE-4.000MHZ-L-R-T provided by its distributors.

Oscillator, 4 MHz, 25 ppm, SMD, 3.2mm x 2.5mm, 3.3 V, CMOS, ASE
Standard Clock Oscillators 4MHz 3.3Volts 25ppm -40C +85C
CMOS Output Clock Oscillator, 4MHz Nom
XTAL OSC XO 4.0000MHZ CMOS SMD, 3.2x2.5mm, RoHS
Abracon SCT
3.3V ¡À25ppm 4MHz ¡À0.0025% 3.2mm*2.5mm*1.2mm
Crystal Oscillator, 4Mhz, Smd; Frequency:4Mhz; Load Capacitance:15Pf; Mounting Type:Surface Mount; No. Of Pins:4; Operating Temperature Max:85°C; Operating Temperature Min:-40°C; Operating Temperature Range:-40°C To +85°C Rohs Compliant: Yes |Abracon ASE-4.000MHZ-LR-T

Manufacturer Aliases

Abracon has several brands around the world that distributors may use as alternate names. Abracon may also be known as the following names:

  • Abracon LLC
  • Abracon Corporation
  • ABRACON CORP
  • ABRACON / PROANT
  • OSCILENT
  • Abracon / AEL Crystal
  • Fox / Abracon
  • ABRACON CORPORATION (VA)
  • Abbracon / AEL Crystal
  • ABRACOM
  • Abracon Components
  • ABRACONN
  • ABRACON (US)
  • ABRACONSemi
  • ABRACON CRYSTALS
  • ABRACON CO
  • ABRAC
  • NEL (ABRACON)
  • ABRACON STOCK
  • Abracom Corporation
  • ABRACO
  • ILSI AMERICA INC (ABRACON)
  • ABRACON CORPORATIO
  • FOX ELECTRONICS (ABRACON)
  • ECLIPTEK (ABRACON)
  • Abracon Corporation

Part Number Aliases

This part may be known by these alternate part numbers:

  • ASE-4.000MHZ-LR-T