Abracon ASE-11.0592MHZ-L-C-T

Oscillator XO 11.0592MHz ±50ppm 15pF CMOS 55% 3.3V 4-Pin SMD T/R
$ 0.597
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Abracon ASE-11.0592MHZ-L-C-T.

IHS

Datasheet6 pages4 years ago

Newark

Sager Electronics

Electro Sonic

Abracon SCT

Supply Chain

Country of OriginTaiwan
Introduction Date2010-06-24
Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

Oscillator XO 12MHz ±50ppm 15pF CMOS 55% 3.3V 4-Pin SMD T/R
Crystal Lead Free RoHS Compliant Enable/Disable Oscillator 15pF 85C 7mA 0.047 1.20mm
ECS InternationalECS-2333-120-BN-TR
Oscillator XO 12MHz ±50ppm 15pF HCMOS 55% 3.3V 4-Pin Mini-SMD T/R
ECS InternationalECS-2333-100-BN-TR
Oscillator XO 10MHz ±50ppm 15pF HCMOS 55% 3.3V 4-Pin Mini-SMD T/R
CTS Components636L3C012M00000
SMD Crystal Oscillator 12MHz 3.3V 30pF 4-Pin CSMD T/R
Oscillator MEMS 12MHz ±50ppm (Stability) 15pF CMOS 55% 1.8V/2.5V/3.3V Automotive 4-Pin QFN SMD T/R

Descriptions

Descriptions of Abracon ASE-11.0592MHZ-L-C-T provided by its distributors.

Oscillator XO 11.0592MHz ±50ppm 15pF CMOS 55% 3.3V 4-Pin SMD T/R
Crystal Lead Free RoHS Compliant Enable/Disable Oscillator 15pF 85C 7mA 0.047 1.20mm
11.0592MHz CMOS XO (Standard) Oscillator Surface Mount 3.3V 7mA Enable/Disable
ASE Series 11.0592 MHz 3.2 x 2.5 mm 3.3 V ±50 ppm SMT Crystal Clock Oscillator
Oscillator, 11.0592Mhz, smd; Operating Temperature Min:-40°C; Operating Temperature Max:85°C; Frequency:11.0592Mhz; Load Capacitance:15Pf; No. Of Pins:4Pins; Oscillator Mounting:Smd; Resonantor Case/Package:Smd Rohs Compliant: Yes |Abracon ASE-11.0592MHZ-LC-T

Manufacturer Aliases

Abracon has several brands around the world that distributors may use as alternate names. Abracon may also be known as the following names:

  • Abracon LLC
  • Abracon Corporation
  • ABRACON CORP
  • ABRACON / PROANT
  • OSCILENT
  • Abracon / AEL Crystal
  • Fox / Abracon
  • ABRACON CORPORATION (VA)
  • Abbracon / AEL Crystal
  • ABRACOM
  • Abracon Components
  • ABRACONN
  • ABRACON (US)
  • ABRACONSemi
  • ABRACON CRYSTALS
  • ABRACON CO
  • ABRAC
  • NEL (ABRACON)
  • ABRACON STOCK
  • Abracom Corporation
  • ABRACO
  • ILSI AMERICA INC (ABRACON)
  • ABRACON CORPORATIO
  • FOX ELECTRONICS (ABRACON)
  • ECLIPTEK (ABRACON)
  • Abracon Corporation

Part Number Aliases

This part may be known by these alternate part numbers:

  • ASE-11.0592MHZ-LC-T