Abracon ASD1-24.576MHZ-EC-T

SMD Crystal Oscillator 24.576MHz 3V 15pF 4-Pin SMD T/R
$ 0.636
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Abracon ASD1-24.576MHZ-EC-T.

IHS

Datasheet4 pages11 years ago

Sager Electronics

Mouser

Abracon SCT

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Oscillator XO 25MHz ±50ppm 15pF HCMOS 60% 3V 4-Pin SMD T/R
Oscillator XO 27MHz ±50ppm 15pF HCMOS 60% 3V 4-Pin SMD T/R
MEMS OSC, LVCMOS, 24.576MHz, 50PPM, 1.8-3.3V, -40 to 85C, 3.2 x 2.5mm
Silicon Oscillator 24.576MHz 1.8V/2.5V/3.3V 15pF 4-Pin PQFN Tube
Silicon Oscillator 24.576MHz 1.8V/2.5V/3.3V 15pF 4-Pin PQFN Tube
Oscillator XO 27MHz ±50ppm 15pF HCMOS 60% 3.3V 4-Pin SMD T/R
Oscillator XO 27MHz ±50ppm 15pF HCMOS 60% 3V 4-Pin SMD T/R
Oscillator XO 25MHz ±50ppm 15pF HCMOS 60% 3V 4-Pin SMD T/R
Oscillator XO 24.576MHz ±50ppm 15pF HCMOS/TTL 60% 3.3V 4-Pin Ultra Mini-SMD T/R
MEMS Oscillator, 25 MHz, SMD, 2.5mm x 2mm, 50 ppm, 3.3 V, DSC1001

Descriptions

Descriptions of Abracon ASD1-24.576MHZ-EC-T provided by its distributors.

SMD Crystal Oscillator 24.576MHz 3V 15pF 4-Pin SMD T/R
HCMOS Output Clock Oscillator, 24.576MHz Nom
SMD Clock Oscillators 24.576MHz +/-50ppm
XTAL OSC XO 24.5760MHZ HCMOS SMD, 2.5x2mm, RoHS
Abracon SCT
Standard Clock Oscillators Oscillator 2.5 x 2.0 x 0.80mm, HCMOS/TTL, 24.576MHZ, Period Jitter < 25pS , 50ppm -20+70C,3.0 Vdc +/- 0.3
Oscillator, 24.576Mhz, smd; Product Range:Asd Series; Operating Temperature Min:-20°C; Operating Temperature Max:70°C; Frequency:24.576Mhz; Load Capacitance:15Pf; No. Of Pins:4Pins; Oscillator Mounting:Smd; Supply Voltage:3.15V Rohs Compliant: Yes |Abracon ASD1-24.576MHZ-ECT

Manufacturer Aliases

Abracon has several brands around the world that distributors may use as alternate names. Abracon may also be known as the following names:

  • Abracon LLC
  • Abracon Corporation
  • ABRACON CORP
  • ABRACON / PROANT
  • OSCILENT
  • Abracon / AEL Crystal
  • Fox / Abracon
  • ABRACON CORPORATION (VA)
  • Abbracon / AEL Crystal
  • ABRACOM
  • Abracon Components
  • ABRACONN
  • ABRACON (US)
  • ABRACONSemi
  • ABRACON CRYSTALS
  • ABRACON CO
  • ABRAC
  • NEL (ABRACON)
  • ABRACON STOCK
  • Abracom Corporation
  • ABRACO
  • ILSI AMERICA INC (ABRACON)
  • ABRACON CORPORATIO
  • FOX ELECTRONICS (ABRACON)
  • ECLIPTEK (ABRACON)
  • Abracon Corporation

Part Number Aliases

This part may be known by these alternate part numbers:

  • ASD1-24.576MHZ-E-C-T
  • ASD1-24.576MHZ-ECT