Abracon APAKN1304-S5517-T

Patch Antenna, Single Band, Linear, 5.15 GHz to 5.885 GHz, Surface Mount
$ 1.47
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Abracon APAKN1304-S5517-T.

JRH Electronics

Datasheet3 pages8 years ago

Inventory History

3 month trend:
+0.00%

Supply Chain

Introduction Date2019-05-24
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Abracon APAKN1304-S5517-T provided by its distributors.

Patch Antenna, Single Band, Linear, 5.15 GHz to 5.885 GHz, Surface Mount
Antenna Passive Patch 6dBi Gain 5885MHz 2-Pin Bag
Mobile Station Antenna, 5150MHz Min, 5885MHz Max
Antennas RF ANT 5GHZ CER PATC H SOLDER SMD
ANTENNA, PATCH, 5.15-5.885GHZ, 6DBI; Antenna Type: Patch; Frequency Min: 5.15GHz; Frequency Max: 5.885GHz; Antenna Mounting: SMD; Gain: 6dBi; VSWR: -; Input Power: -; Input Impedance: 50ohm; Antenna Polarisation: Linear; Product

Manufacturer Aliases

Abracon has several brands around the world that distributors may use as alternate names. Abracon may also be known as the following names:

  • Abracon LLC
  • Abracon Corporation
  • ABRACON CORP
  • ABRACON / PROANT
  • OSCILENT
  • Abracon / AEL Crystal
  • Fox / Abracon
  • ABRACON CORPORATION (VA)
  • Abbracon / AEL Crystal
  • ABRACOM
  • Abracon Components
  • ABRACONN
  • ABRACON (US)
  • ABRACONSemi
  • ABRACON CRYSTALS
  • ABRACON CO
  • ABRAC
  • NEL (ABRACON)
  • ABRACON STOCK
  • Abracom Corporation
  • ABRACO
  • ILSI AMERICA INC (ABRACON)
  • ABRACON CORPORATIO
  • FOX ELECTRONICS (ABRACON)
  • ECLIPTEK (ABRACON)
  • Abracon Corporation

Part Number Aliases

This part may be known by these alternate part numbers:

  • APAKN1304S5517T