
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| RS (Formerly Allied Electronics) | AOCJYR-20.000MHZ-M5627LF | 0 | 250 | Bulk | 3h | |||||||
| Avnet | AOCJYR-20.000MHZ-M5627LF | 0 | 250 | 1d | ||||||||
| Mouser | 815-AOCJYR-20M5627 | 165 | 1 | Bulk | ||||||||
| UnikeyIC | AOCJYR-20.000MHZ-M5627LF | 165 | 1 | Cut Tape | 13h | |||||||
| Fly-Wing Technology | AOCJYR-20.000MHZ-M5627LF | 1,274 | 12h |
Download datasheets and manufacturer documentation for Abracon AOCJYR-20.000MHZ-M5627LF.
Download Abracon AOCJYR-20.000MHZ-M5627LF symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download |
Descriptions of Abracon AOCJYR-20.000MHZ-M5627LF provided by its distributors.
Abracon has several brands around the world that distributors may use as alternate names. Abracon may also be known as the following names:
Download datasheets and manufacturer documentation for Abracon AOCJYR-20.000MHZ-M5627LF.