Abracon AOCJY1-100.000MHZ-E-SW

Oscillator VC-OCXO 100MHz ±0.2ppm (Stability) Sinewave 3.3V 4-Pin Thru-Hole Tray
$ 90.938
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Abracon AOCJY1-100.000MHZ-E-SW.

Electro Sonic

Datasheet3 pages17 years ago
Datasheet3 pages17 years ago

Abracon SCT

Newark

Inventory History

3 month trend:
-38.46%

CAD Models

Download Abracon AOCJY1-100.000MHZ-E-SW symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

CMOS Output Clock Oscillator, 0.9MHz Min, 200MHz Max, 100MHz Nom

Descriptions

Descriptions of Abracon AOCJY1-100.000MHZ-E-SW provided by its distributors.

Oscillator VC-OCXO 100MHz ±0.2ppm (Stability) Sinewave 3.3V 4-Pin Thru-Hole Tray
AOCJY1 Series 100MHz 20.8 x 13.2 mm 3.3V ±200ppb Through Hole Crystal Oscillator
OCXO, 100 MHz, 200 ppb, Sinewave, Through Hole, 20.8mm x 13.2mm, 3.3 V, AOCJY1
0V~3.46V 3.13V 3.46V 100MHz DIP-14 20.8mm*13.2mm*8.48mm
Sine Output Oscillator, 10MHz Min, 100MHz Max, 100MHz Nom
XTAL OSC VCOCXO 100.0000MHZ SNWV, 20.8x13.2mm, RoHS
Abracon SCT
OSCILLATOR, OCXO, 100MHz, THROUGH HOLE;; OSCILLATOR, OCXO, 100MHz, THROUGH HOLE; Frequency Range:10MHz to 100MHz; Supply Voltage:3.13V to 3.46V; Output Waveform:Sine Wave; Operating Temperature Range:-20°C to +70°C; Input Impedance:10kohm; Oscillator Mounting:Through Hole

Manufacturer Aliases

Abracon has several brands around the world that distributors may use as alternate names. Abracon may also be known as the following names:

  • Abracon LLC
  • Abracon Corporation
  • ABRACON CORP
  • ABRACON / PROANT
  • OSCILENT
  • Abracon / AEL Crystal
  • Fox / Abracon
  • ABRACON CORPORATION (VA)
  • Abbracon / AEL Crystal
  • ABRACOM
  • Abracon Components
  • ABRACONN
  • ABRACON (US)
  • ABRACONSemi
  • ABRACON CRYSTALS
  • ABRACON CO
  • ABRAC
  • NEL (ABRACON)
  • ABRACON STOCK
  • Abracom Corporation
  • ABRACO
  • ILSI AMERICA INC (ABRACON)
  • ABRACON CORPORATIO
  • FOX ELECTRONICS (ABRACON)
  • ECLIPTEK (ABRACON)
  • Abracon Corporation

Part Number Aliases

This part may be known by these alternate part numbers:

  • AOCJY1-100.000MHZ-E-SW.