
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Newark | AMPMGFB-25.0000T | 157 | 1 | Cut Tape | ||||||||
| TTI | AMPMGFB-25.0000T | 0 | 1K | Tape & Reel | 21h | |||||||
| Braemac Americas - Symmetry Electronics | AMPMGFB-25.0000T | 0 | 20h | |||||||||
| Onlinecomponents.com | AMPMGFB-25.0000T | 0 | 250 | Bulk | ||||||||
| Avnet | AMPMGFB-25.0000T | 0 | 1K | 6d |
Download datasheets and manufacturer documentation for Abracon AMPMGFB-25.0000T.
Download Abracon AMPMGFB-25.0000T symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download | |
SymbolFootprint | 3D | Download |
Descriptions of Abracon AMPMGFB-25.0000T provided by its distributors.
Abracon has several brands around the world that distributors may use as alternate names. Abracon may also be known as the following names:
Download datasheets and manufacturer documentation for Abracon AMPMGFB-25.0000T.