
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Braemac Americas - Symmetry Electronics | AMPMEFB-26.0000T | 0 | 8h | |||||||||
| Newark | AMPMEFB-26.0000T | 0 | 1K | Cut Tape | ||||||||
| Onlinecomponents.com | AMPMEFB-26.0000T | 0 | 250 | Bulk | ||||||||
| Avnet | AMPMEFB-26.0000T | 0 | 1K | 10h | ||||||||
| Master Electronics | AMPMEFB-26.0000T | 0 | 250 |
Download datasheets and manufacturer documentation for Abracon AMPMEFB-26.0000T.
Download Abracon AMPMEFB-26.0000T symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download |
Descriptions of Abracon AMPMEFB-26.0000T provided by its distributors.
Abracon has several brands around the world that distributors may use as alternate names. Abracon may also be known as the following names:
Download datasheets and manufacturer documentation for Abracon AMPMEFB-26.0000T.