
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Newark | AMPMEFA-48.0000T | 1,000 | 1K | Tape & Reel | ||||||||
| Braemac Americas - Symmetry Electronics | AMPMEFA-48.0000T | 0 | 19h | |||||||||
| Onlinecomponents.com | AMPMEFA-48.0000T | 0 | 250 | Bulk | ||||||||
| Master Electronics | AMPMEFA-48.0000T | 0 | 250 | |||||||||
| Avnet | AMPMEFA-48.0000T | 0 | 1K | 21h |
Download datasheets and manufacturer documentation for Abracon AMPMEFA-48.0000T.
Download Abracon AMPMEFA-48.0000T symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download |
Descriptions of Abracon AMPMEFA-48.0000T provided by its distributors.
Abracon has several brands around the world that distributors may use as alternate names. Abracon may also be known as the following names:
Download datasheets and manufacturer documentation for Abracon AMPMEFA-48.0000T.