
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Avnet | AMPMDGB-24.0000T | 0 | 1K | 22h | ||||||||
| AERI | AMPMDGB-24.0000T | 6,583 | 1h | |||||||||
| QUARKTWIN TECHNOLOGY LTD | AMPMDGB-24.0000T | Contact | >1wk | |||||||||
| SD Chips | AMPMDGB-24.0000T | Contact | >1wk |
Download datasheets and manufacturer documentation for Abracon AMPMDGB-24.0000T.
Download Abracon AMPMDGB-24.0000T symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download |
Descriptions of Abracon AMPMDGB-24.0000T provided by its distributors.
Abracon has several brands around the world that distributors may use as alternate names. Abracon may also be known as the following names:
Download datasheets and manufacturer documentation for Abracon AMPMDGB-24.0000T.