
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Newark | AMPMDGA-48.0000T | 1,000 | 1K | Tape & Reel | ||||||||
| Avnet | AMPMDGA-48.0000T | 0 | 1K | 1d | ||||||||
| Microchip USA | AMPMDGA-48.0000T | 491 | 3K | 1d | ||||||||
| Easev | AMPMDGA-48.0000T | 24,020 | 4d | |||||||||
| UnikeyIC | AMPMDGA-48.0000T | 1,000 | 1K | Tape & Reel | 21h |
Download datasheets and manufacturer documentation for Abracon AMPMDGA-48.0000T.
Download Abracon AMPMDGA-48.0000T symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download |
Descriptions of Abracon AMPMDGA-48.0000T provided by its distributors.
Abracon has several brands around the world that distributors may use as alternate names. Abracon may also be known as the following names:
Download datasheets and manufacturer documentation for Abracon AMPMDGA-48.0000T.