
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| DigiKey | 535-14532-2-ND | 1,000 | 1K | Tape & Reel | ||||||||
| TTI | AMPMAFB-26.0000T | 0 | 1K | Tape & Reel | 2h | |||||||
| Braemac Americas - Symmetry Electronics | AMPMAFB-26.0000T | 0 | 1h | |||||||||
| Newark | AMPMAFB-26.0000T | 0 | 1K | Cut Tape | ||||||||
| Onlinecomponents.com | AMPMAFB-26.0000T | 0 | 250 | Bulk |
Download datasheets and manufacturer documentation for Abracon AMPMAFB-26.0000T.
Download Abracon AMPMAFB-26.0000T symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download |
Descriptions of Abracon AMPMAFB-26.0000T provided by its distributors.
Abracon has several brands around the world that distributors may use as alternate names. Abracon may also be known as the following names:
Download datasheets and manufacturer documentation for Abracon AMPMAFB-26.0000T.