
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Avnet | AMPMAFA-12.2880T3 | 0 | 3K | 15h | ||||||||
| AERI | AMPMAFA-12.2880T3 | 6,038 | 19h | |||||||||
| QUARKTWIN TECHNOLOGY LTD | AMPMAFA-12.2880T3 | Contact | >1wk | |||||||||
| SD Chips | AMPMAFA-12.2880T3 | Contact | >1wk |
Download datasheets and manufacturer documentation for Abracon AMPMAFA-12.2880T3.
Download Abracon AMPMAFA-12.2880T3 symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download |
Descriptions of Abracon AMPMAFA-12.2880T3 provided by its distributors.
Abracon has several brands around the world that distributors may use as alternate names. Abracon may also be known as the following names:
Download datasheets and manufacturer documentation for Abracon AMPMAFA-12.2880T3.