Abracon AMPLA1707S-220MT

Inductor Power Shielded/Molded Wirewound 22uH 20% 100KHz Carbonyl Powder 12A 0.0265Ohm DCR T/R
$ 2.47
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Abracon AMPLA1707S-220MT.

Master Electronics

Datasheet3 pages6 years ago
Datasheet3 pages6 years ago

Abracon SCT

Inventory History

3 month trend:
+0.00%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2019-11-14
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Abracon AMPLA1707S-220MT provided by its distributors.

Inductor Power Shielded/Molded Wirewound 22uH 20% 100KHz Carbonyl Powder 12A 0.0265Ohm DCR T/R
General Purpose Inductor, 22uH, 20%, 1 Element, Carbonyl Powder-Core, SMD, 6967
100KHz 23A 12A 22¦ÌH 26.5m¦¸ ¡À20% SMD,16.9X17.6MM , 17.6mm*16.9mm*7mm
Power Inductor 22uH 12A 26.5mΩ, AMPLA1707S , RoHS
Abracon SCT
FIXED IND 22UH 12A 26.5 MOHM SMD
Power Inductors - SMD IND 22uH 12A 26.5m
Inductor, 22Uh, Shielded, 12A; Inductance:22Μh; Rms Current (Irms):12A; Inductor Construction:Shielded; Saturation Current (Isat):23A; Product Range:Ampla1707S Series; Dc Resistance Max:0.0265Ohm; Inductance Tolerance:± 20% Rohs Compliant: Yes |Abracon AMPLA1707S-220MT

Manufacturer Aliases

Abracon has several brands around the world that distributors may use as alternate names. Abracon may also be known as the following names:

  • Abracon LLC
  • Abracon Corporation
  • ABRACON CORP
  • ABRACON / PROANT
  • OSCILENT
  • Abracon / AEL Crystal
  • Fox / Abracon
  • ABRACON CORPORATION (VA)
  • Abbracon / AEL Crystal
  • ABRACOM
  • Abracon Components
  • ABRACONN
  • ABRACON (US)
  • ABRACONSemi
  • ABRACON CRYSTALS
  • ABRACON CO
  • ABRAC
  • NEL (ABRACON)
  • ABRACON STOCK
  • Abracom Corporation
  • ABRACO
  • ILSI AMERICA INC (ABRACON)
  • ABRACON CORPORATIO
  • FOX ELECTRONICS (ABRACON)
  • ECLIPTEK (ABRACON)
  • Abracon Corporation

Part Number Aliases

This part may be known by these alternate part numbers:

  • AMPLA1707S220MT