Abracon AMPDGFI-A01

Oscillator MEMS 20MHz/ 25MHz ±25ppm (Stability) CMOS 55% 1.8V/2.5V/3.3V 4-Pin VFLGA SMD Bag
$ 2.081
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Abracon AMPDGFI-A01.

JRH Electronics

Datasheet17 pages7 years ago
Datasheet18 pages7 years ago

Inventory History

3 month trend:
+0.00%

Supply Chain

Introduction Date2018-08-02
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Abracon AMPDGFI-A01 provided by its distributors.

Oscillator MEMS 20MHz/ 25MHz ±25ppm (Stability) CMOS 55% 1.8V/2.5V/3.3V 4-Pin VFLGA SMD Bag
Mems Osc, Config, 20/25Mhz, 1.6 X 1.2Mm; Configurable Frequency Min:20Mhz; Configurable Frequency Max:25Mhz; Frequency Stability +/-:25Ppm; Oscillator Case:Smd, 1.6Mm X 1.2Mm; Product Range:Ampd Series; Supply Voltage Min:1.71V Rohs Compliant: Yes |Abracon AMPDGFI-A01
AMPD Series 1.6 x 1.2 mm 20/25 MHz ±25 ppm -40 to +85°C SMT MEMS Oscillator
1.71V~3.63V ¡À25ppm 20MHz,25MHz VFLGA-4 1.6mm*1.2mm*890¦Ìm
MEMS Configurable Oscillator, 20 MHz to 25 MHz, SMD, 1.6mm x 1.2mm, 25 ppm, 1.71 V to 3.63 V, AMPD
Standard Clock Oscillators OSC MEMS XO DUAL OUT PUT
OSC MEMS XO DUAL FREQUENCY, 1.6x1.2mm, RoHS
Abracon SCT
CMOS Output Clock Oscillator, 20MHz Nom
RoHS Compliant MEMS Bulk XO (Standard) Pin Configurable Oscillator -40C~85C 1.71V~3.63V 1.3mA Typ 0.063Lx0.047W 1.60mmx1.20mm

Manufacturer Aliases

Abracon has several brands around the world that distributors may use as alternate names. Abracon may also be known as the following names:

  • Abracon LLC
  • Abracon Corporation
  • ABRACON CORP
  • ABRACON / PROANT
  • OSCILENT
  • Abracon / AEL Crystal
  • Fox / Abracon
  • ABRACON CORPORATION (VA)
  • Abbracon / AEL Crystal
  • ABRACOM
  • Abracon Components
  • ABRACONN
  • ABRACON (US)
  • ABRACONSemi
  • ABRACON CRYSTALS
  • ABRACON CO
  • ABRAC
  • NEL (ABRACON)
  • ABRACON STOCK
  • Abracom Corporation
  • ABRACO
  • ILSI AMERICA INC (ABRACON)
  • ABRACON CORPORATIO
  • FOX ELECTRONICS (ABRACON)
  • ECLIPTEK (ABRACON)
  • Abracon Corporation

Part Number Aliases

This part may be known by these alternate part numbers:

  • AMPDGFIA01