
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Newark | AMPDEFI-A04T | 995 | 1 | Cut Tape | ||||||||
| Braemac Americas - Symmetry Electronics | AMPDEFI-A04T | 0 | 14h | |||||||||
| Onlinecomponents.com | AMPDEFI-A04T | 0 | 250 | Bulk | ||||||||
| Master Electronics | AMPDEFI-A04T | 0 | 250 | |||||||||
| Avnet | AMPDEFI-A04T | 0 | 1K | 16h |
Download Abracon AMPDEFI-A04T symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download |
Descriptions of Abracon AMPDEFI-A04T provided by its distributors.
Abracon has several brands around the world that distributors may use as alternate names. Abracon may also be known as the following names: