Abracon AMPDEFI-A01T

Oscillator MEMS 20MHz/ 25MHz ±25ppm (Stability) CMOS 55% 1.8V/2.5V/3.3V 4-Pin DFN SMD T/R
$ 2.425
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Abracon AMPDEFI-A01T.

Master Electronics

Datasheet17 pages7 years ago
Datasheet18 pages7 years ago

Inventory History

3 month trend:
+0.00%

CAD Models

Download Abracon AMPDEFI-A01T symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 months ago)

Descriptions

Descriptions of Abracon AMPDEFI-A01T provided by its distributors.

Oscillator MEMS 20MHz/ 25MHz ±25ppm (Stability) CMOS 55% 1.8V/2.5V/3.3V 4-Pin DFN SMD T/R
1.71V~3.63V ¡À25ppm 20MHz,25MHz VDFN-4 3.2mm*2.5mm*890¦Ìm
Standard Clock Oscillators Factory not accepting orders
OSC MEMS XO DUAL FREQUENCY, 3.2x2.5mm, RoHS
Abracon SCT
CMOS Output Clock Oscillator, 20MHz Nom
Mems Osc, Config, 20/25Mhz, 3.2 X 2.5Mm; Configurable Frequency Min:20Mhz; Configurable Frequency Max:25Mhz; Frequency Stability +/-:25Ppm; Oscillator Case:Smd, 3.2Mm X 2.5Mm; Product Range:Ampd Series; Operating Temperature Rohs Compliant: Yes |Abracon AMPDEFI-A01T

Manufacturer Aliases

Abracon has several brands around the world that distributors may use as alternate names. Abracon may also be known as the following names:

  • Abracon LLC
  • Abracon Corporation
  • ABRACON CORP
  • ABRACON / PROANT
  • OSCILENT
  • Abracon / AEL Crystal
  • Fox / Abracon
  • ABRACON CORPORATION (VA)
  • Abbracon / AEL Crystal
  • ABRACOM
  • Abracon Components
  • ABRACONN
  • ABRACON (US)
  • ABRACONSemi
  • ABRACON CRYSTALS
  • ABRACON CO
  • ABRAC
  • NEL (ABRACON)
  • ABRACON STOCK
  • Abracom Corporation
  • ABRACO
  • ILSI AMERICA INC (ABRACON)
  • ABRACON CORPORATIO
  • FOX ELECTRONICS (ABRACON)
  • ECLIPTEK (ABRACON)
  • Abracon Corporation

Part Number Aliases

This part may be known by these alternate part numbers:

  • AMPDEFIA01T