
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Newark | AMPDAFH-A02T | 401 | 1 | Cut Tape | ||||||||
| Braemac Americas - Symmetry Electronics | AMPDAFH-A02T | 0 | 15h | |||||||||
| Onlinecomponents.com | AMPDAFH-A02T | 0 | 250 | Bulk | ||||||||
| Avnet | AMPDAFH-A02T | 0 | 1K | 16h | ||||||||
| Master Electronics | AMPDAFH-A02T | 0 | 250 |
Download Abracon AMPDAFH-A02T symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download |
Descriptions of Abracon AMPDAFH-A02T provided by its distributors.
Abracon has several brands around the world that distributors may use as alternate names. Abracon may also be known as the following names: