Abracon AMJDGFH-A11

Oscillator MEMS 50MHz/ 100MHz ±25ppm (Stability)CMOS 55% 1.8V/2.5V/3.3V 4-Pin VFLGA SMD Bag
$ 1.731
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Abracon AMJDGFH-A11.

JRH Electronics

Datasheet17 pages7 years ago
Datasheet18 pages7 years ago

Inventory History

3 month trend:
+0.00%

CAD Models

Download Abracon AMJDGFH-A11 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Introduction Date2018-08-02
Lifecycle StatusProduction (Last Updated: 1 year ago)

Descriptions

Descriptions of Abracon AMJDGFH-A11 provided by its distributors.

Oscillator MEMS 50MHz/ 100MHz ±25ppm (Stability)CMOS 55% 1.8V/2.5V/3.3V 4-Pin VFLGA SMD Bag
AMJD Series 1.6 x 1.2mm Standard Output ±25 ppm -40 to +85°C SMT MEMS Oscillator
CMOS 1.71V 3.63V ¡À25ppm 50MHz,100MHz SMD-1612-4P 1.6mm*1.2mm*840¦Ìm
MEMS Configurable Oscillator, 50 MHz to 100 MHz, SMD, 1.6mm x 1.2mm, 25 ppm, 1.71 V to 3.63 V, AMJD
Standard Clock Oscillators OSC MEMS XO DUAL OUT PUT
OSC MEMS XO DUAL FREQUENCY, 1.6x1.2mm, RoHS
Abracon SCT
CMOS Output Clock Oscillator, 50MHz Nom
RoHS Compliant MEMS Bulk XO (Standard) Pin Configurable Oscillator -40C~85C 1.71V~3.63V 1.3mA Typ 0.063Lx0.047W 1.60mmx1.20mm
Mems Osc, Config, 50/100Mhz, 1.6 X 1.2Mm; Configurable Frequency Min:50Mhz; Configurable Frequency Max:100Mhz; Frequency Stability +/-:25Ppm; Oscillator Case:Smd, 1.6Mm X 1.2Mm; Product Range:Amjd Series; Supply Voltage Min:1.71V Rohs Compliant: Yes |Abracon AMJDGFH-A11

Manufacturer Aliases

Abracon has several brands around the world that distributors may use as alternate names. Abracon may also be known as the following names:

  • Abracon LLC
  • Abracon Corporation
  • ABRACON CORP
  • ABRACON / PROANT
  • OSCILENT
  • Abracon / AEL Crystal
  • Fox / Abracon
  • ABRACON CORPORATION (VA)
  • Abbracon / AEL Crystal
  • ABRACOM
  • Abracon Components
  • ABRACONN
  • ABRACON (US)
  • ABRACONSemi
  • ABRACON CRYSTALS
  • ABRACON CO
  • ABRAC
  • NEL (ABRACON)
  • ABRACON STOCK
  • Abracom Corporation
  • ABRACO
  • ILSI AMERICA INC (ABRACON)
  • ABRACON CORPORATIO
  • FOX ELECTRONICS (ABRACON)
  • ECLIPTEK (ABRACON)
  • Abracon Corporation

Part Number Aliases

This part may be known by these alternate part numbers:

  • AMJDGFHA11