Abracon ALANS100X1-2F10LT

Surface Mount Tape & Reel (TR) Active RoHS Compliant Pulse Transformer 350muH -55C~125C
$ 0.776
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Abracon ALANS100X1-2F10LT.

Future Electronics

Datasheet9 pages6 years ago

Master Electronics

Inventory History

3 month trend:
Restocked

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2019-05-10
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Abracon ALANS100X1-2F10LT provided by its distributors.

Surface Mount Tape & Reel (TR) Active RoHS Compliant Pulse Transformer 350muH -55C~125C
Datacom Transformer, LAN; 10/100 BASE-TX; ETHERNET Application(s), 1CT:1CT
10/100 BASE-TX Single Port SMD LAN Transformer Module, ALANS100X1, RoHS
Abracon SCT
Audio Transformers / Signal Transformers LAN SGL 100B XFMR&CMC 16pin
350H Pulse Transformer 1CT1CT Surface Mount
Xfmr, 10/100 Base-Tx, 1 Port, Smd; No. Of Ports:1 Port; Transformer Mounting:Surface Mount; Operating Temperature Min:-55°C; Operating Temperature Max:125°C; Product Range:Alans100X1 Series; Svhc:No Svhc (15-Jan-2019) Rohs Compliant: Yes |Abracon ALANS100X1-2F10LT

Manufacturer Aliases

Abracon has several brands around the world that distributors may use as alternate names. Abracon may also be known as the following names:

  • Abracon LLC
  • Abracon Corporation
  • ABRACON CORP
  • ABRACON / PROANT
  • OSCILENT
  • Abracon / AEL Crystal
  • Fox / Abracon
  • ABRACON CORPORATION (VA)
  • Abbracon / AEL Crystal
  • ABRACOM
  • Abracon Components
  • ABRACONN
  • ABRACON (US)
  • ABRACONSemi
  • ABRACON CRYSTALS
  • ABRACON CO
  • ABRAC
  • NEL (ABRACON)
  • ABRACON STOCK
  • Abracom Corporation
  • ABRACO
  • ILSI AMERICA INC (ABRACON)
  • ABRACON CORPORATIO
  • FOX ELECTRONICS (ABRACON)
  • ECLIPTEK (ABRACON)
  • Abracon Corporation

Part Number Aliases

This part may be known by these alternate part numbers:

  • ALANS100X12F10LT