Abracon ALANS10001-3J41ET

LAN 10/100/1000Base-T Surface Mount Tape & Reel (TR) Active Pulse Transformer 350muH 0C~70C
$ 3.23
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Abracon ALANS10001-3J41ET.

IHS

Datasheet8 pages3 years ago

Electro Sonic

Sager Electronics

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Abracon ALANS10001-3J41ET provided by its distributors.

LAN 10/100/1000Base-T Surface Mount Tape & Reel (TR) Active Pulse Transformer 350muH 0C~70C
10/100/1000 BASE-T Single Port SMD LAN Transformer Module, ALANS10001, RoHS
Abracon SCT
Audio Transformers / Signal Transformers LAN SGL 1000B XFMR&CMC&AUTO 24pin
Datacom Transformer, 10/100/1000 BASE-T Application(s), 1CT:1CT
1CT:1CT LAN 10/100/1000 Base-T 350¦ÌH SMD 18.38mm*6.45mm
Xfmr, 10/100/1000 Base-T, 1 Port, Smd; Transformer Type:10/100/1000 Base-T; No. Of Ports:1 Port; Transformer Mounting:Surface Mount; Operating Temperature Min:0°C; Operating Temperature Max:70°C; Product Range:Alans10001 Series; Rohs Compliant: Yes |Abracon ALANS10001-3J41ET

Manufacturer Aliases

Abracon has several brands around the world that distributors may use as alternate names. Abracon may also be known as the following names:

  • Abracon LLC
  • Abracon Corporation
  • ABRACON CORP
  • ABRACON / PROANT
  • OSCILENT
  • Abracon / AEL Crystal
  • Fox / Abracon
  • ABRACON CORPORATION (VA)
  • Abbracon / AEL Crystal
  • ABRACOM
  • Abracon Components
  • ABRACONN
  • ABRACON (US)
  • ABRACONSemi
  • ABRACON CRYSTALS
  • ABRACON CO
  • ABRAC
  • NEL (ABRACON)
  • ABRACON STOCK
  • Abracom Corporation
  • ABRACO
  • ILSI AMERICA INC (ABRACON)
  • ABRACON CORPORATIO
  • FOX ELECTRONICS (ABRACON)
  • ECLIPTEK (ABRACON)
  • Abracon Corporation

Part Number Aliases

This part may be known by these alternate part numbers:

  • ALANS100013J41ET