Abracon ALANC10001-CDB3DT

Datacom Transformer, 10/100/1000 BASE-T; ETHERNET; LAN Application(s), 1CT: 1CT
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Abracon ALANC10001-CDB3DT.

IHS

Datasheet5 pages5 years ago

Future Electronics

Sager Electronics

CAD Models

Download Abracon ALANC10001-CDB3DT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusObsolete (Last Updated: 4 months ago)

Descriptions

Descriptions of Abracon ALANC10001-CDB3DT provided by its distributors.

Datacom Transformer, 10/100/1000 BASE-T; ETHERNET; LAN Application(s), 1CT:1CT
Audio Transformers / Signal Transformers LAN SGL XFMR 8pin
Lan Sgl Xfmr 8Pin; Transformer Type:10/100/1000 Base-T; No. Of Ports:1 Port; Transformer Mounting:Surface Mount; Operating Temperature Min:-40°C; Operating Temperature Max:85°C; Product Range:Alanc10001 Series; Svhc:No Svhc Rohs Compliant: Yes |Abracon ALANC10001-CDB3DT

Manufacturer Aliases

Abracon has several brands around the world that distributors may use as alternate names. Abracon may also be known as the following names:

  • Abracon LLC
  • Abracon Corporation
  • ABRACON CORP
  • ABRACON / PROANT
  • OSCILENT
  • Abracon / AEL Crystal
  • Fox / Abracon
  • ABRACON CORPORATION (VA)
  • Abbracon / AEL Crystal
  • ABRACOM
  • Abracon Components
  • ABRACONN
  • ABRACON (US)
  • ABRACONSemi
  • ABRACON CRYSTALS
  • ABRACON CO
  • ABRAC
  • NEL (ABRACON)
  • ABRACON STOCK
  • Abracom Corporation
  • ABRACO
  • ILSI AMERICA INC (ABRACON)
  • ABRACON CORPORATIO
  • FOX ELECTRONICS (ABRACON)
  • ECLIPTEK (ABRACON)
  • Abracon Corporation

Part Number Aliases

This part may be known by these alternate part numbers:

  • ALANC10001CDB3DT