Abracon AIUR-16-180K

General Purpose Inductor, 18uH, 10%, 1 Element, Ferrite-Core
$ 0.582
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Abracon AIUR-16-180K.

IHS

Datasheet2 pages18 years ago

Abracon SCT

Inventory History

3 month trend:
-100%

CAD Models

Download Abracon AIUR-16-180K symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusObsolete (Last Updated: 3 months ago)

Related Parts

Inductor Power Unshielded Wirewound 18uH 10% 1KHz 1.1A 0.16Ohm DCR AXL T/R
TAIYO YUDENCAL45TB180K
Inductor Power Wirewound 18uH 10% 2.52MHz 40Q-Factor Ferrite 1.25A 0.24Ohm DCR AXL Ammo
TAIYO YUDENLHL08TB180K
Inductor Power Wirewound 18uH 10% 2.52MHz 50Q-Factor Ferrite 1.9A 0.06Ohm DCR RDL Ammo
Wurth Elektronik7447669118
Inductor RF Chip Unshielded Wirewound 18uH 10% 2.52MHz 25Q-Factor Powdered Iron 0.7A 0.8Ohm DCR 1812 T/R
Inductor Power Wirewound 18uH 10% 2.52MHz 40Q-Factor Ferrite 2.3A 0.065Ohm DCR RDL Bag
Inductor Power Unshielded Wirewound 18uH 10% 1KHz Ferrite 3A 0.044Ohm DCR AXL Bag

Descriptions

Descriptions of Abracon AIUR-16-180K provided by its distributors.

General Purpose Inductor, 18uH, 10%, 1 Element, Ferrite-Core
Power Inductors - Leaded FIXED IND 18UH 1A 62 MOHM TH
UNSHIELDED DRUM CORE INDUCTOR, 18UH, 10%, 0.062OHM, 1.30A, 1
Power Inductor 18uH 1A 62mΩ, AIUR-16 , RoHS
Abracon SCT
AIUR-16 Radial Vertical Cylinder 0.276Dia 7.00mm 18muH

Manufacturer Aliases

Abracon has several brands around the world that distributors may use as alternate names. Abracon may also be known as the following names:

  • Abracon LLC
  • Abracon Corporation
  • ABRACON CORP
  • ABRACON / PROANT
  • OSCILENT
  • Abracon / AEL Crystal
  • Fox / Abracon
  • ABRACON CORPORATION (VA)
  • Abbracon / AEL Crystal
  • ABRACOM
  • Abracon Components
  • ABRACONN
  • ABRACON (US)
  • ABRACONSemi
  • ABRACON CRYSTALS
  • ABRACON CO
  • ABRAC
  • NEL (ABRACON)
  • ABRACON STOCK
  • Abracom Corporation
  • ABRACO
  • ILSI AMERICA INC (ABRACON)
  • ABRACON CORPORATIO
  • FOX ELECTRONICS (ABRACON)
  • ECLIPTEK (ABRACON)
  • Abracon Corporation

Part Number Aliases

This part may be known by these alternate part numbers:

  • AIUR-16180K
  • AIUR16180K