Abracon AISC-0402-27NJ-T

General Purpose Inductor, 0.027uH, 5%, 1 Element, Ceramic-Core, SMD, 0503
$ 0.117
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Abracon AISC-0402-27NJ-T.

Newark

Datasheet5 pages5 years ago
Datasheet4 pages17 years ago
Datasheet3 pages17 years ago
Datasheet2 pages17 years ago

Inventory History

3 month trend:
-1.48%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2004-10-14
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Inductor Chip Wirewound 27nH 5% 250MHz 26Q-Factor Ceramic 400mA 298mOhm DCR 0402 T/R
Inductor RF Wirewound 0.027uH 5% 250MHz 55Q-Factor Ceramic 0.5A 0.25Ohm DCR 0805 T/R
General Purpose Inductor, 0.027uH, 5%, 1 Element, Wirewound-Core, Reflow soldering, 2015/0805
Inductor RF Chip Unshielded Wirewound 27nH 5% 100MHz 23Q-Factor Ferrite 450mA 220mOhm DCR 1210 T/R
Inductor RF Chip Wirewound 27nH 5% 250MHz 38Q-Factor Ceramic 490mA 190mOhm DCR 0603 T/R
Ind RF Chip Unshielded Wirewound 0.027uH 5% 100MHz 23 Q-Factor Ferrite 450mA T/R

Descriptions

Descriptions of Abracon AISC-0402-27NJ-T provided by its distributors.

General Purpose Inductor, 0.027uH, 5%, 1 Element, Ceramic-Core, SMD, 0503
250MHz 2.48GHz 400mA 26@250MHz 27nH 300m¦¸ ¡À5% 0402 1.19mm*640¦Ìm*660¦Ìm
RF Inductors - SMD FIXED IND 27NH 400MA 300 MOHM
AISC-0402 0402 (1005Metric) 0.047Lx0.025W 1.19mmx0.64mm 27nH
FIXED IND 27NH 400MA 300MOHM SMD
400mA 27nH ±5% SMD,0.6x1.2mm Inductors (SMD) ROHS
Wirewound Inductor 27Nh 400Ma 5% 2.48Ghz; Inductance:27Nh; Dc Resistance Max:300Mohm; Self Resonant Frequency:2.48Ghz; Dc Current Rating:400Ma; Inductor Case/Package:0402 [1005 Metric]; Product Range:Aisc-0402 Series Rohs Compliant: Yes |Abracon AISC-0402-27N-J-T

Manufacturer Aliases

Abracon has several brands around the world that distributors may use as alternate names. Abracon may also be known as the following names:

  • Abracon LLC
  • Abracon Corporation
  • ABRACON CORP
  • ABRACON / PROANT
  • OSCILENT
  • Abracon / AEL Crystal
  • Fox / Abracon
  • ABRACON CORPORATION (VA)
  • Abbracon / AEL Crystal
  • ABRACOM
  • Abracon Components
  • ABRACONN
  • ABRACON (US)
  • ABRACONSemi
  • ABRACON CRYSTALS
  • ABRACON CO
  • ABRAC
  • NEL (ABRACON)
  • ABRACON STOCK
  • Abracom Corporation
  • ABRACO
  • ILSI AMERICA INC (ABRACON)
  • ABRACON CORPORATIO
  • FOX ELECTRONICS (ABRACON)
  • ECLIPTEK (ABRACON)
  • Abracon Corporation

Part Number Aliases

This part may be known by these alternate part numbers:

  • AISC-0402-27N-J-T
  • AISC040227NJT