Abracon AFII-SW-0062-T

Saw Filter (5000 Pcs / Reel) 1575.42MHZMHZ 2.4MHZ 0.9DB
$ 0.318
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Abracon AFII-SW-0062-T.

Inventory History

3 month trend:
+1.56%

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 months ago)

Descriptions

Descriptions of Abracon AFII-SW-0062-T provided by its distributors.

SAW FILTER (5000 PCS / REEL) 1575.42MHZMHZ 2.4MHZ 0.9DB
SAW FILTER, 1.575GHZ, 0604, 5 PIN;
SAW FILTER, 5 PIN, 1.575GHZ CENTRE, 0604; Filter Case / Package:0604 [1411 Metric]; No. of Pins:5Pins; Pass Band Frequency:-; Operating Temperature Min:-40°C; Operating Temperature Max:85°C; Product Range:AFII-SW Series RoHS Compliant: Yes

Manufacturer Aliases

Abracon has several brands around the world that distributors may use as alternate names. Abracon may also be known as the following names:

  • Abracon LLC
  • Abracon Corporation
  • ABRACON CORP
  • ABRACON / PROANT
  • OSCILENT
  • Abracon / AEL Crystal
  • Fox / Abracon
  • ABRACON CORPORATION (VA)
  • Abbracon / AEL Crystal
  • ABRACOM
  • Abracon Components
  • ABRACONN
  • ABRACON (US)
  • ABRACONSemi
  • ABRACON CRYSTALS
  • ABRACON CO
  • ABRAC
  • NEL (ABRACON)
  • ABRACON STOCK
  • Abracom Corporation
  • ABRACO
  • ILSI AMERICA INC (ABRACON)
  • ABRACON CORPORATIO
  • FOX ELECTRONICS (ABRACON)
  • ECLIPTEK (ABRACON)
  • Abracon Corporation