Abracon AFII-SW-0057-T

Saw Filter 1000 Reel Qty 1584MHZMHZ 50MHZ 2.0DB
$ 0.888
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Abracon AFII-SW-0057-T.

Inventory History

3 month trend:
-57.23%

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 months ago)

Descriptions

Descriptions of Abracon AFII-SW-0057-T provided by its distributors.

SAW FILTER 1000 REEL QTY 1584MHZMHZ 50MHZ 2.0DB
FILTER SAW 1.584GHZ 6-SMD
SAW FILTER 1584MHZ 6SMD
GNSS 1585MHZ SAW 3030;
SAW FILTER, 6 PIN, 1585MHZ CENTRE, 1212; Filter Case / Package:1212 [3030 Metric]; No. of Pins:6Pins; Pass Band Frequency:-; Operating Temperature Min:-40°C; Operating Temperature Max:125°C; Product Range:AFII-SW Series RoHS Compliant: Yes

Manufacturer Aliases

Abracon has several brands around the world that distributors may use as alternate names. Abracon may also be known as the following names:

  • Abracon LLC
  • Abracon Corporation
  • ABRACON CORP
  • ABRACON / PROANT
  • OSCILENT
  • Abracon / AEL Crystal
  • Fox / Abracon
  • ABRACON CORPORATION (VA)
  • Abbracon / AEL Crystal
  • ABRACOM
  • Abracon Components
  • ABRACONN
  • ABRACON (US)
  • ABRACONSemi
  • ABRACON CRYSTALS
  • ABRACON CO
  • ABRAC
  • NEL (ABRACON)
  • ABRACON STOCK
  • Abracom Corporation
  • ABRACO
  • ILSI AMERICA INC (ABRACON)
  • ABRACON CORPORATIO
  • FOX ELECTRONICS (ABRACON)
  • ECLIPTEK (ABRACON)
  • Abracon Corporation