Abracon AFII-LC-0083-T

Low Pass Filter, 2.4 to 2.5GHZ, 0402;
$ 0.139

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Abracon AFII-LC-0083-T.

Inventory History

3 month trend:
Restocked

Descriptions

Descriptions of Abracon AFII-LC-0083-T provided by its distributors.

LOW PASS FILTER, 2.4 TO 2.5GHZ, 0402;
RF FILTER BAND PASS 2.45GHZ 0402
SMD 2450MHZ L/P CERAMIC FILTER
LOW PASS FILTER, 2.4 TO 2.5GHZ, 0402; Filter Type:Low Pass; Filter Case / Package:0402 [1005 Metric]; No. of Pins:6 Pin; Pass Band Frequency:2.4GHz to 2.5GHz; Operating Temperature Min:-40°C; Operating Temperature Max:85°C RoHS Compliant: Yes

Manufacturer Aliases

Abracon has several brands around the world that distributors may use as alternate names. Abracon may also be known as the following names:

  • Abracon LLC
  • Abracon Corporation
  • ABRACON CORP
  • ABRACON / PROANT
  • OSCILENT
  • Abracon / AEL Crystal
  • Fox / Abracon
  • ABRACON CORPORATION (VA)
  • Abbracon / AEL Crystal
  • ABRACOM
  • Abracon Components
  • ABRACONN
  • ABRACON (US)
  • ABRACONSemi
  • ABRACON CRYSTALS
  • ABRACON CO
  • ABRAC
  • NEL (ABRACON)
  • ABRACON STOCK
  • Abracom Corporation
  • ABRACO
  • ILSI AMERICA INC (ABRACON)
  • ABRACON CORPORATIO
  • FOX ELECTRONICS (ABRACON)
  • ECLIPTEK (ABRACON)
  • Abracon Corporation