Abracon AEACBA081014-M698

External Antenna, Puck, Dual Band, 698MHz to 960MHz, 1.71GHz -2.69GHz, Linear, Adhesive Mount
$ 19.384
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Abracon AEACBA081014-M698.

Newark

Datasheet1 page4 years ago

JRH Electronics

Inventory History

3 month trend:
-79.92%

Supply Chain

Introduction Date2019-05-24
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Abracon AEACBA081014-M698 provided by its distributors.

External Antenna, Puck, Dual Band, 698MHz to 960MHz, 1.71GHz -2.69GHz, Linear, Adhesive Mount
Mimo Antenna, 1.71-2.69Ghz, 3Dbi Rohs Compliant: Yes
Antenna External 3dBi Gain 960MHz/2690MHz Carton
2x4G/LTE MIMO PUCK ANT ADH 2xSMA MALE, RoHS
Abracon SCT
Abracon 4GGSM, , , , SMA , 698-2700 MHz
Cellular 4G/LTE/3G/2G/GSM Antennas
Antennas RF ANT 2X2 4G/LTE MI MO
Mimo Antenna, 1.71-2.69Ghz, 3Dbi; Antenna Type:Mimo; Frequency Min:1.71Ghz; Frequency Max:2.69Ghz; Antenna Mounting:Adhesive; Gain:3Dbi; Vswr:3; Input Power:-; Input Impedance:50Ohm; Antenna Polarization:Linear; Product Range:- Rohs Compliant: Yes |Abracon AEACBA081014-M698

Manufacturer Aliases

Abracon has several brands around the world that distributors may use as alternate names. Abracon may also be known as the following names:

  • Abracon LLC
  • Abracon Corporation
  • ABRACON CORP
  • ABRACON / PROANT
  • OSCILENT
  • Abracon / AEL Crystal
  • Fox / Abracon
  • ABRACON CORPORATION (VA)
  • Abbracon / AEL Crystal
  • ABRACOM
  • Abracon Components
  • ABRACONN
  • ABRACON (US)
  • ABRACONSemi
  • ABRACON CRYSTALS
  • ABRACON CO
  • ABRAC
  • NEL (ABRACON)
  • ABRACON STOCK
  • Abracom Corporation
  • ABRACO
  • ILSI AMERICA INC (ABRACON)
  • ABRACON CORPORATIO
  • FOX ELECTRONICS (ABRACON)
  • ECLIPTEK (ABRACON)
  • Abracon Corporation

Part Number Aliases

This part may be known by these alternate part numbers:

  • AEACBA081014M698